Part Details for MAX207CAG by Maxim Integrated Products
Overview of MAX207CAG by Maxim Integrated Products
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MAX207CAG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 16985 |
|
RFQ | ||
|
Quest Components | Line Transceiver, 5-Driver, 3-Receiver, 24 Pin, Plastic, SSOP | 454 |
|
$3.6810 / $9.2025 | Buy Now |
|
Quest Components | Line Transceiver, 5-Driver, 3-Receiver, 24 Pin, Plastic, SSOP | 16 |
|
$6.1350 / $9.2025 | Buy Now |
|
Quest Components | Line Transceiver, 5-Driver, 3-Receiver, 24 Pin, Plastic, SSOP | 11 |
|
$6.1350 / $9.2025 | Buy Now |
|
Quest Components | Line Transceiver, 5-Driver, 3-Receiver, 24 Pin, Plastic, SSOP | 7 |
|
$8.4187 / $11.4801 | Buy Now |
|
Rochester Electronics | MAX207 ESD Protected, +5V RS-232 Transceiver ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 4660 |
|
$4.0900 / $4.8100 | Buy Now |
|
ComSIT USA | PLUS 5V RS-232 TRANSCEIVER WITH 0.1MICRO FARAD EXTERNAL CAPACITORS Line Driver, 3 Func, 5 Driver, 3 Rcvr, CMOS, PDSO24 RoHS: Not Compliant | Europe - 370 |
|
RFQ |
Part Details for MAX207CAG
MAX207CAG CAD Models
MAX207CAG Part Data Attributes
|
MAX207CAG
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX207CAG
Maxim Integrated Products
Line Driver, 3 Func, 5 Driver, 3 Rcvr, CMOS, PDSO24, SSOP-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SSOP | |
Package Description | SSOP, SSOP24,.3 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | EXTERNAL CHARGE PUMP | |
Differential Output | NO | |
Driver Number of Bits | 5 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-232-E; TIA-232-E; V.28 | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 8.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 10 V | |
Output Characteristics | TOTEM-POLE | |
Output Low Current-Max | 0.0016 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 10000 ns | |
Receiver Number of Bits | 3 | |
Seated Height-Max | 1.99 mm | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.29 mm |
Alternate Parts for MAX207CAG
This table gives cross-reference parts and alternative options found for MAX207CAG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX207CAG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX207EAG+T | Line Driver, 3 Func, 5 Driver, 3 Rcvr, CMOS, PDSO24, SSOP-24 | Maxim Integrated Products | MAX207CAG vs MAX207EAG+T |
MAX207CAG+ | Line Driver, 3 Func, 5 Driver, 3 Rcvr, CMOS, PDSO24, SSOP-24 | Maxim Integrated Products | MAX207CAG vs MAX207CAG+ |
MAX207EAG+ | Line Driver, 3 Func, 5 Driver, 3 Rcvr, CMOS, PDSO24, SSOP-24 | Maxim Integrated Products | MAX207CAG vs MAX207EAG+ |
MAX207EAG-T | Line Driver, 3 Func, 5 Driver, 3 Rcvr, CMOS, PDSO24, SSOP-24 | Maxim Integrated Products | MAX207CAG vs MAX207EAG-T |
MAX207CAG+ | +5V, RS-232 Transceivers with 0.1µF External Capacitors, 24-SSOP-5.3_MM, 24 Pins, 0 to 70C | Analog Devices Inc | MAX207CAG vs MAX207CAG+ |
MAX207CAG-T | Line Driver, 3 Func, 5 Driver, 3 Rcvr, CMOS, PDSO24, SSOP-24 | Maxim Integrated Products | MAX207CAG vs MAX207CAG-T |
MAX207CAG+T | Line Driver, 3 Func, 5 Driver, 3 Rcvr, CMOS, PDSO24, SSOP-24 | Maxim Integrated Products | MAX207CAG vs MAX207CAG+T |