-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-Cost, Current-Mode PWM Buck Controller with Foldback Current Limit, 10-MINI_SO-N/A, 10 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX1954AEUB
|
Mouser Electronics | Switching Controllers Low-Cost, Current-Mode PWM Buck Controll RoHS: Compliant | 0 |
|
$1.9700 / $3.3800 | Order Now |
|
Analog Devices Inc | Low-Cost, Current-Mode PWM Buc Package Multiple: 1 | 80 |
|
$1.8200 / $3.8900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX1954AEUB+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX1954AEUB+
Analog Devices Inc
Low-Cost, Current-Mode PWM Buck Controller with Foldback Current Limit, 10-MINI_SO-N/A, 10 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 10-MINI_SO-N/A | |
Package Description | LEAD FREE, MO-187C-BA, MICRO, SOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 10-MINI_SO-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2004-02-12 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 360 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for MAX1954AEUB+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1954AEUB+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1954AEUB | SWITCHING CONTROLLER, 360kHz SWITCHING FREQ-MAX, PDSO10, MO-187C-BA, MICRO, SOP-10 | Rochester Electronics LLC | MAX1954AEUB+ vs MAX1954AEUB |
MAX1954AEUB | Switching Controller, Current-mode, 25A, 360kHz Switching Freq-Max, BICMOS, PDSO10, MO-187C-BA, MICRO, SOP-10 | Maxim Integrated Products | MAX1954AEUB+ vs MAX1954AEUB |
MAX1954AEUB-G077 | Switching Controller | Maxim Integrated Products | MAX1954AEUB+ vs MAX1954AEUB-G077 |
MAX1954AEUB+ | Switching Controller, Current-mode, 25A, 360kHz Switching Freq-Max, BICMOS, PDSO10, LEAD FREE, MO-187C-BA, MICRO, SOP-10 | Maxim Integrated Products | MAX1954AEUB+ vs MAX1954AEUB+ |
MAX1954AEUB-T | Switching Controller, Current-mode, 25A, 360kHz Switching Freq-Max, BICMOS, PDSO10, MO-187C-BA, MICRO, SOP-10 | Maxim Integrated Products | MAX1954AEUB+ vs MAX1954AEUB-T |
MAX1954AEUB+T | Switching Controller, Current-mode, 25A, 360kHz Switching Freq-Max, BICMOS, PDSO10, LEAD FREE, MO-187C-BA, MICRO, SOP-10 | Maxim Integrated Products | MAX1954AEUB+ vs MAX1954AEUB+T |
MAX1954AEUB-TG05 | Switching Controller | Maxim Integrated Products | MAX1954AEUB+ vs MAX1954AEUB-TG05 |
MAX1954AEUB-TG077 | Switching Controller | Maxim Integrated Products | MAX1954AEUB+ vs MAX1954AEUB-TG077 |
MAX1954AEUB-G05 | Switching Controller | Maxim Integrated Products | MAX1954AEUB+ vs MAX1954AEUB-G05 |
MAX1954AEUB+T | Low-Cost, Current-Mode PWM Buck Controller with Foldback Current Limit, 10-MINI_SO-N/A, 10 Pins, -40 to 85C | Analog Devices Inc | MAX1954AEUB+ vs MAX1954AEUB+T |