Part Details for MAX194AEWE/GG8-T by Maxim Integrated Products
Overview of MAX194AEWE/GG8-T by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX194AEWE/GG8-T
MAX194AEWE/GG8-T CAD Models
MAX194AEWE/GG8-T Part Data Attributes:
|
MAX194AEWE/GG8-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX194AEWE/GG8-T
Maxim Integrated Products
ADC, Successive Approximation, 14-Bit, 1 Func, 1 Channel, Serial Access, PDSO16, SOP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 5 V | |
Analog Input Voltage-Min | -5 V | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G16 | |
Length | 10.3 mm | |
Linearity Error-Max (EL) | 0.0031% | |
Negative Supply Voltage-Nom | -5 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Sample Rate | 0.085 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
Alternate Parts for MAX194AEWE/GG8-T
This table gives cross-reference parts and alternative options found for MAX194AEWE/GG8-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX194AEWE/GG8-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX194AEWE+ | ADC, Successive Approximation, 14-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO16, SO-16 | Maxim Integrated Products | MAX194AEWE/GG8-T vs MAX194AEWE+ |
MAX194ACWE-T | ADC, Successive Approximation, 14-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO16, SO-16 | Maxim Integrated Products | MAX194AEWE/GG8-T vs MAX194ACWE-T |
MAX194AEWE+ | 14-Bit, 85ksps ADC with 10µA Shutdown, 16-SOIC_W-300_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | MAX194AEWE/GG8-T vs MAX194AEWE+ |
MAX194ACWE+T | ADC, Successive Approximation, 14-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO16, SO-16 | Maxim Integrated Products | MAX194AEWE/GG8-T vs MAX194ACWE+T |
MAX194ACWE+T | 14-Bit, 85ksps ADC with 10µA Shutdown, 16-SOIC_W-300_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | MAX194AEWE/GG8-T vs MAX194ACWE+T |
MAX194AEWE-T | ADC, Successive Approximation, 14-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO16, SO-16 | Maxim Integrated Products | MAX194AEWE/GG8-T vs MAX194AEWE-T |
MAX194ACWE+ | ADC, Successive Approximation, 14-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO16, SO-16 | Maxim Integrated Products | MAX194AEWE/GG8-T vs MAX194ACWE+ |
MAX194ACWE | ADC, Successive Approximation, 14-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO16, SO-16 | Maxim Integrated Products | MAX194AEWE/GG8-T vs MAX194ACWE |
MAX194ACWE+ | 14-Bit, 85ksps ADC with 10µA Shutdown, 16-SOIC_W-300_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | MAX194AEWE/GG8-T vs MAX194ACWE+ |