Part Details for MAX194ACWE+ by Analog Devices Inc
Overview of MAX194ACWE+ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for MAX194ACWE+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX194ACWE+
|
Mouser Electronics | Analog to Digital Converters - ADC 14-Bit, 85ksps ADC with 10 A Shutdown RoHS: Compliant | 0 |
|
$42.2000 / $45.1100 | Order Now |
|
Analog Devices Inc | 14-Bit, 85ksps ADC with 10uA S Min Qty: 1 Package Multiple: 1 | 0 |
|
$33.6400 / $38.9300 | Buy Now |
Part Details for MAX194ACWE+
MAX194ACWE+ CAD Models
MAX194ACWE+ Part Data Attributes:
|
MAX194ACWE+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX194ACWE+
Analog Devices Inc
14-Bit, 85ksps ADC with 10µA Shutdown, 16-SOIC_W-300_MIL, 16 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 16-SOIC_W-300_MIL | |
Package Description | SO-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 16-SOIC_W-300_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 1999-05-25 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 5 V | |
Analog Input Voltage-Min | -5 V | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Linearity Error-Max (EL) | 0.0031% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -5 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.085 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 5 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for MAX194ACWE+
This table gives cross-reference parts and alternative options found for MAX194ACWE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX194ACWE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX194AEWE+ | ADC, Successive Approximation, 14-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO16, SO-16 | Maxim Integrated Products | MAX194ACWE+ vs MAX194AEWE+ |
MAX194ACWE-T | ADC, Successive Approximation, 14-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO16, SO-16 | Maxim Integrated Products | MAX194ACWE+ vs MAX194ACWE-T |
MAX194AEWE+ | 14-Bit, 85ksps ADC with 10µA Shutdown, 16-SOIC_W-300_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | MAX194ACWE+ vs MAX194AEWE+ |
MAX194ACWE+T | ADC, Successive Approximation, 14-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO16, SO-16 | Maxim Integrated Products | MAX194ACWE+ vs MAX194ACWE+T |
MAX194ACWE+T | 14-Bit, 85ksps ADC with 10µA Shutdown, 16-SOIC_W-300_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | MAX194ACWE+ vs MAX194ACWE+T |
MAX194AEWE-T | ADC, Successive Approximation, 14-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO16, SO-16 | Maxim Integrated Products | MAX194ACWE+ vs MAX194AEWE-T |
MAX194ACWE+ | ADC, Successive Approximation, 14-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO16, SO-16 | Maxim Integrated Products | MAX194ACWE+ vs MAX194ACWE+ |
MAX194AEWE/GG8-T | ADC, Successive Approximation, 14-Bit, 1 Func, 1 Channel, Serial Access, PDSO16, SOP-16 | Maxim Integrated Products | MAX194ACWE+ vs MAX194AEWE/GG8-T |
MAX194ACWE | ADC, Successive Approximation, 14-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO16, SO-16 | Maxim Integrated Products | MAX194ACWE+ vs MAX194ACWE |