Part Details for MAX1945REUI/GH9 by Maxim Integrated Products
Overview of MAX1945REUI/GH9 by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MAX1945REUI/GH9
MAX1945REUI/GH9 CAD Models
MAX1945REUI/GH9 Part Data Attributes:
|
MAX1945REUI/GH9
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX1945REUI/GH9
Maxim Integrated Products
Switching Regulator
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for MAX1945REUI/GH9
This table gives cross-reference parts and alternative options found for MAX1945REUI/GH9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1945REUI/GH9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1945REUI+T | Switching Regulator, Current-mode, 9A, 1200kHz Switching Freq-Max, BICMOS, PDSO28, 4.40 MM, EXPOSED PAD, TSSOP-28 | Maxim Integrated Products | MAX1945REUI/GH9 vs MAX1945REUI+T |
MAX1945REUI+ | 1MHz, 1% Accurate, 6A Internal Switch Step-Down Regulators, 28-TSSOP_4.4_EP-4.4_MM, 28 Pins, -40 to 85C | Analog Devices Inc | MAX1945REUI/GH9 vs MAX1945REUI+ |
MAX1945REUI+ | Switching Regulator, Current-mode, 9A, 1200kHz Switching Freq-Max, BICMOS, PDSO28, 4.40 MM, EXPOSED PAD, TSSOP-28 | Maxim Integrated Products | MAX1945REUI/GH9 vs MAX1945REUI+ |
MAX1945REUI/GH9-T | Switching Regulator | Maxim Integrated Products | MAX1945REUI/GH9 vs MAX1945REUI/GH9-T |
MAX1945REUI/GG8 | 1MHz, 1% Accurate, 6A Internal Switch Step-Down Regulators, N/A, 28 Pins, -40 to 85C | Analog Devices Inc | MAX1945REUI/GH9 vs MAX1945REUI/GG8 |
MAX1945REUI/GG8 | Switching Regulator, | Maxim Integrated Products | MAX1945REUI/GH9 vs MAX1945REUI/GG8 |