Part Details for MAX1945REUI/GG8 by Analog Devices Inc
Overview of MAX1945REUI/GG8 by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX1945REUI/GG8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | 1MHz, 1 Accurate, 6A Internal Min Qty: 1 Package Multiple: 1 | 886 |
|
Buy Now | |
|
Ameya Holding Limited | 886 |
|
RFQ |
Part Details for MAX1945REUI/GG8
MAX1945REUI/GG8 CAD Models
MAX1945REUI/GG8 Part Data Attributes:
|
MAX1945REUI/GG8
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX1945REUI/GG8
Analog Devices Inc
1MHz, 1% Accurate, 6A Internal Switch Step-Down Regulators, N/A, 28 Pins, -40 to 85C
|
Part Life Cycle Code | Active | |
Part Package Code | N/A | |
Pin Count | 28 | |
Manufacturer Package Code | N/A | |
Date Of Intro | 2002-12-03 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for MAX1945REUI/GG8
This table gives cross-reference parts and alternative options found for MAX1945REUI/GG8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1945REUI/GG8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1945REUI+T | Switching Regulator, Current-mode, 9A, 1200kHz Switching Freq-Max, BICMOS, PDSO28, 4.40 MM, EXPOSED PAD, TSSOP-28 | Maxim Integrated Products | MAX1945REUI/GG8 vs MAX1945REUI+T |
MAX1945REUI+ | 1MHz, 1% Accurate, 6A Internal Switch Step-Down Regulators, 28-TSSOP_4.4_EP-4.4_MM, 28 Pins, -40 to 85C | Analog Devices Inc | MAX1945REUI/GG8 vs MAX1945REUI+ |
MAX1945REUI/GH9 | Switching Regulator | Maxim Integrated Products | MAX1945REUI/GG8 vs MAX1945REUI/GH9 |
MAX1945REUI+ | Switching Regulator, Current-mode, 9A, 1200kHz Switching Freq-Max, BICMOS, PDSO28, 4.40 MM, EXPOSED PAD, TSSOP-28 | Maxim Integrated Products | MAX1945REUI/GG8 vs MAX1945REUI+ |
MAX1945REUI/GH9-T | Switching Regulator | Maxim Integrated Products | MAX1945REUI/GG8 vs MAX1945REUI/GH9-T |
MAX1945REUI/GG8 | Switching Regulator, | Maxim Integrated Products | MAX1945REUI/GG8 vs MAX1945REUI/GG8 |