Part Details for MAX1853EXT-T by Maxim Integrated Products
Overview of MAX1853EXT-T by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX1853EXT-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 250 |
|
RFQ | ||
|
Quest Components | SWITCHED CAPACITOR CONVERTER, 310 kHz SWITCHING FREQ-MAX, 6 Pin Plastic SMT | 32215 |
|
$0.8033 / $1.9125 | Buy Now |
|
Quest Components | SWITCHED CAPACITOR CONVERTER, 310 kHz SWITCHING FREQ-MAX, 6 Pin Plastic SMT | 2000 |
|
$1.1475 / $3.0600 | Buy Now |
Part Details for MAX1853EXT-T
MAX1853EXT-T CAD Models
MAX1853EXT-T Part Data Attributes:
|
MAX1853EXT-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX1853EXT-T
Maxim Integrated Products
Switched Capacitor Converter, 0.03A, 310kHz Switching Freq-Max, CMOS, PDSO6, SC-70, 6 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SC-70, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHED CAPACITOR CONVERTER | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.03 A | |
Output Voltage-Max | -5.5 V | |
Output Voltage-Min | -2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 310 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 1.25 mm |
Alternate Parts for MAX1853EXT-T
This table gives cross-reference parts and alternative options found for MAX1853EXT-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1853EXT-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1853EXT+T | SC70 Inverting Charge Pumps with Shutdown, 6-SC70-N/A, 6 Pins, -40 to 85C | Analog Devices Inc | MAX1853EXT-T vs MAX1853EXT+T |
MAX1853EXT+ | Switched Capacitor Converter, 0.03A, 310kHz Switching Freq-Max, CMOS, PDSO6, SC-70, 6 PIN | Maxim Integrated Products | MAX1853EXT-T vs MAX1853EXT+ |
MAX1853EXT | Switched Capacitor Converter, 0.03A, 310kHz Switching Freq-Max, CMOS, PDSO6, SC-70, 6 PIN | Maxim Integrated Products | MAX1853EXT-T vs MAX1853EXT |
MAX1853EXT+ | SC70 Inverting Charge Pumps with Shutdown, 6-SC70-N/A, 6 Pins, -40 to 85C | Analog Devices Inc | MAX1853EXT-T vs MAX1853EXT+ |
MAX1853EXT+T | Switched Capacitor Converter, 0.03A, 310kHz Switching Freq-Max, CMOS, PDSO6, SC-70, 6 PIN | Maxim Integrated Products | MAX1853EXT-T vs MAX1853EXT+T |