-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SC70 Inverting Charge Pumps with Shutdown, 6-SC70-N/A, 6 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y2725
|
Newark | Charge Pump, Inverting, Sc-70-6, Ic Case/Package:Sc-70, No. Of Pins:6Pins, Output Current Max:30Ma, Fixed Output Voltage Nom:-, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Input Voltage Min:2.5V Rohs Compliant: Yes |Analog Devices MAX1853EXT+T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2829 |
|
$1.1000 / $1.6700 | Buy Now |
DISTI #
700-MAX1853EXTT
|
Mouser Electronics | Switching Voltage Regulators SC70 Inverting Charge Pumps with Shutdow RoHS: Compliant | 16586 |
|
$0.9840 / $1.5800 | Buy Now |
|
Analog Devices Inc | SC70 Inverting Charge Pumps wi Min Qty: 1 Package Multiple: 1 | 2141 |
|
$0.9973 / $2.2600 | Buy Now |
|
Karl Kruse GmbH & Co KG | IC VR SW INVR MAX1853 SC-70-6 | 2500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX1853EXT+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX1853EXT+T
Analog Devices Inc
SC70 Inverting Charge Pumps with Shutdown, 6-SC70-N/A, 6 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 6-SC70-N/A | |
Pin Count | 6 | |
Manufacturer Package Code | 6-SC70-N/A | |
Date Of Intro | 2000-11-16 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHED CAPACITOR CONVERTER | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.03 A | |
Output Voltage-Max | -5.5 V | |
Output Voltage-Min | -2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 310 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for MAX1853EXT+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1853EXT+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1853EXT | Switched Capacitor Converter, 0.03A, 310kHz Switching Freq-Max, CMOS, PDSO6, SC-70, 6 PIN | Maxim Integrated Products | MAX1853EXT+T vs MAX1853EXT |
MAX1853EXT+ | Switched Capacitor Converter, 0.03A, 310kHz Switching Freq-Max, CMOS, PDSO6, SC-70, 6 PIN | Maxim Integrated Products | MAX1853EXT+T vs MAX1853EXT+ |
MAX1853EXT+T | Switched Capacitor Converter, 0.03A, 310kHz Switching Freq-Max, CMOS, PDSO6, SC-70, 6 PIN | Maxim Integrated Products | MAX1853EXT+T vs MAX1853EXT+T |
MAX1853EXT+ | SC70 Inverting Charge Pumps with Shutdown, 6-SC70-N/A, 6 Pins, -40 to 85C | Analog Devices Inc | MAX1853EXT+T vs MAX1853EXT+ |
MAX1853EXT-T | Switched Capacitor Converter, 0.03A, 310kHz Switching Freq-Max, CMOS, PDSO6, SC-70, 6 PIN | Maxim Integrated Products | MAX1853EXT+T vs MAX1853EXT-T |