There are no models available for this part yet.
Overview of MAX1790EUA by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 6 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MAX1790EUA by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 1100 |
|
RFQ | ||||
Quest Components | Swithed-Mode Power Supply Controller, Current Mode Type, 8 Pin, Plastic, TSSOP | 19501 |
|
$1.9845 / $5.6700 | Buy Now | ||
Quest Components | Swithed-Mode Power Supply Controller, Current Mode Type, 8 Pin, Plastic, TSSOP | 184 |
|
$3.4965 / $5.6700 | Buy Now | ||
Rochester Electronics | MAX1790 Low-Noise Step-Up DC-DC Converter ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3061 |
|
$4.1700 / $4.9000 | Buy Now | ||
ComSIT USA | LOW-NOISE STEP-UP DC-DC CONVERTER Switching Regulator, Current-mode, 1.2A, 1500kHz Switching Freq-Max, PDSO8 RoHS: Not Compliant | Europe - 495 |
|
RFQ | |||
Chip 1 Exchange | INSTOCK | 4235 |
|
RFQ | |||
Chip 1 Exchange | INSTOCK | 500 |
|
RFQ |
CAD Models for MAX1790EUA by Maxim Integrated Products
Part Data Attributes for MAX1790EUA by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
TSSOP
|
Package Description
|
TSSOP, TSSOP8,.19
|
Pin Count
|
8
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Analog IC - Other Type
|
SWITCHING REGULATOR
|
Control Mode
|
CURRENT-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
5.5 V
|
Input Voltage-Min
|
2.6 V
|
Input Voltage-Nom
|
3 V
|
JESD-30 Code
|
S-PDSO-G8
|
JESD-609 Code
|
e0
|
Length
|
3 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
1.2 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP8,.19
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
245
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.1 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
BOOST
|
Switching Frequency-Max
|
1500 kHz
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Width
|
3 mm
|
Alternate Parts for MAX1790EUA
This table gives cross-reference parts and alternative options found for MAX1790EUA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1790EUA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1790EUA-T | Switching Regulator, Current-mode, 1.2A, 1500kHz Switching Freq-Max, PDSO8, MO-187CAA, MICRO, SOP-8 | Maxim Integrated Products | MAX1790EUA vs MAX1790EUA-T |
MAX1790EUA+ | Switching Regulator, Current-mode, 1.2A, 1500kHz Switching Freq-Max, PDSO8, LEAD FREE, MO-187CAA, MICRO, SOP-8 | Maxim Integrated Products | MAX1790EUA vs MAX1790EUA+ |
MAX1790EUA+T | Low-Noise Step-Up DC-DC Converters, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | MAX1790EUA vs MAX1790EUA+T |
MAX1790EUA | 1.2 A SWITCHING REGULATOR, 1500 kHz SWITCHING FREQ-MAX, PDSO8, MO-187CAA, MICRO, SOP-8 | Rochester Electronics LLC | MAX1790EUA vs MAX1790EUA |
MAX1790EUA+T | Switching Regulator, Current-mode, 1.2A, 1500kHz Switching Freq-Max, PDSO8, MO-187C-AA, UMAX-8 | Maxim Integrated Products | MAX1790EUA vs MAX1790EUA+T |
MAX1790EUA+ | Low-Noise Step-Up DC-DC Converters, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | MAX1790EUA vs MAX1790EUA+ |
Related Parts for MAX1790EUA
-
STM32L152VET6Microcontrollers
-
MAX1927REUBSwitching Regulator or Controllers
-
MXR6500MPOther Analog ICs
-
MAX6806UR26-TPower Management Circuits
-
IRFZ44ZSPBFPower Field-Effect Transistors
-
MAX161ACPIAnalog to Digital Converters
-
LF351NOperational Amplifiers
-
MAX1857EUA47Linear Regulator ICs
-
MAX202ECSELine Driver or Receivers