There are no models available for this part yet.
Overview of MAX1790EUA+T by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 6 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MAX1790EUA+T by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
175-MAX1790EUA+TCT-ND
|
DigiKey | IC REG BST SEPIC ADJ 1.2A 8UMAX Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2500 In Stock |
|
$3.9784 / $7.2800 | Buy Now | |
Bristol Electronics | 1000 |
|
RFQ | ||||
Bristol Electronics | 3017 |
|
RFQ | ||||
Quest Components | 2000 |
|
$3.6120 / $7.2240 | Buy Now | |||
Quest Components | 1706 |
|
$3.6120 / $7.2240 | Buy Now | |||
ComSIT USA | Electronic Component RoHS: Compliant | Europe - 272 |
|
RFQ |
CAD Models for MAX1790EUA+T by Maxim Integrated Products
Part Data Attributes for MAX1790EUA+T by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
TSSOP
|
Package Description
|
MO-187C-AA, UMAX-8
|
Pin Count
|
8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
SWITCHING REGULATOR
|
Control Mode
|
CURRENT-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
5.5 V
|
Input Voltage-Min
|
2.6 V
|
Input Voltage-Nom
|
3 V
|
JESD-30 Code
|
S-PDSO-G8
|
JESD-609 Code
|
e3
|
Length
|
3 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
1.2 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP8,.19
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.1 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
BOOST
|
Switching Frequency-Max
|
1500 kHz
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3 mm
|
Alternate Parts for MAX1790EUA+T
This table gives cross-reference parts and alternative options found for MAX1790EUA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1790EUA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1790EUA-T | Switching Regulator, Current-mode, 1.2A, 1500kHz Switching Freq-Max, PDSO8, MO-187CAA, MICRO, SOP-8 | Maxim Integrated Products | MAX1790EUA+T vs MAX1790EUA-T |
MAX1790EUA+ | Switching Regulator, Current-mode, 1.2A, 1500kHz Switching Freq-Max, PDSO8, LEAD FREE, MO-187CAA, MICRO, SOP-8 | Maxim Integrated Products | MAX1790EUA+T vs MAX1790EUA+ |
MAX1790EUA | Switching Regulator, Current-mode, 1.2A, 1500kHz Switching Freq-Max, PDSO8, MO-187CAA, MICRO, SOP-8 | Maxim Integrated Products | MAX1790EUA+T vs MAX1790EUA |
MAX1790EUA+T | Low-Noise Step-Up DC-DC Converters, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | MAX1790EUA+T vs MAX1790EUA+T |
MAX1790EUA | 1.2 A SWITCHING REGULATOR, 1500 kHz SWITCHING FREQ-MAX, PDSO8, MO-187CAA, MICRO, SOP-8 | Rochester Electronics LLC | MAX1790EUA+T vs MAX1790EUA |
MAX1790EUA+ | Low-Noise Step-Up DC-DC Converters, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | MAX1790EUA+T vs MAX1790EUA+ |