MAX17601ASA+
Description: 4A Sink/Source Current, 12ns, Dual MOSFET Drivers, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C

Overview of MAX17601ASA+ by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for MAX17601ASA+ by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 700-MAX17601ASA+
Mouser Electronics Gate Drivers 4A Sink/Source Current, 12ns, Dual MOSFE RoHS: Compliant 2132
  • 1 $2.8500
  • 10 $1.9400
  • 100 $1.5800
  • 200 $1.4100
  • 500 $1.3000
  • 1,000 $1.2100
  • 2,000 $1.1700
$1.1700 / $2.8500 Buy Now
Analog Devices Inc 4A Sink/Source Current, 12ns, Package Multiple: 1 24904
  • 1 $3.3900
  • 10 $2.2190
  • 25 $1.9120
  • 100 $1.5668
  • 500 $1.2964
  • 1,000 $1.2113
  • 2,500 $1.1204
  • 5,000 $1.0651
$1.0651 / $3.3900 Buy Now

CAD Models for MAX17601ASA+ by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MAX17601ASA+ by Analog Devices Inc

MAX17601ASA+
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
8-SOIC_N-150_MIL
Package Description
SOP-8
Pin Count
8
Manufacturer Package Code
8-SOIC_N-150_MIL
Reach Compliance Code
compliant
Date Of Intro
2012-01-20
Samacsys Manufacturer
Analog Devices
High Side Driver
YES
Interface IC Type
HALF BRIDGE BASED MOSFET DRIVER
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.9 mm
Moisture Sensitivity Level
1
Number of Functions
2
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Peak Current Limit-Nom
4 A
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.75 mm
Supply Voltage-Max
14 V
Supply Voltage-Min
4 V
Supply Voltage-Nom
12 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. MAX17601ASA+
    Analog Devices Inc
    4A Sink/Source Current, 12ns, Dual MOSFET Drivers, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C
    VS

Alternate Parts for MAX17601ASA+

This table gives cross-reference parts and alternative options found for MAX17601ASA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX17601ASA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX17601ASA+T Half Bridge Based MOSFET Driver, Maxim Integrated Products MAX17601ASA+ vs MAX17601ASA+T
MAX17601ASA+T 4A Sink/Source Current, 12ns, Dual MOSFET Drivers, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C Analog Devices Inc MAX17601ASA+ vs MAX17601ASA+T
MAX17601ASA+ Half Bridge Based MOSFET Driver, 4A, BICMOS, PDSO8, SOP-8 Maxim Integrated Products MAX17601ASA+ vs MAX17601ASA+
Part Number Description Manufacturer Compare
MAX17604ATA+ Half Bridge Based MOSFET Driver, 4A, BICMOS, PDSO8, TDFN-8 Maxim Integrated Products MAX17601ASA+ vs MAX17604ATA+
MAX17601ATA+ Half Bridge Based MOSFET Driver, 4A, BICMOS, PDSO8, TDFN-8 Maxim Integrated Products MAX17601ASA+ vs MAX17601ATA+
MAX17601ATA+ 4A Sink/Source Current, 12ns, Dual MOSFET Drivers, 8-LFCSP-3X3X0.75, 8 Pins, -40 to 125C Analog Devices Inc MAX17601ASA+ vs MAX17601ATA+
MAX17601ASA+T Half Bridge Based MOSFET Driver, Maxim Integrated Products MAX17601ASA+ vs MAX17601ASA+T
MAX17601ASA+T 4A Sink/Source Current, 12ns, Dual MOSFET Drivers, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C Analog Devices Inc MAX17601ASA+ vs MAX17601ASA+T
MAX17601AUA+T 4A Sink/Source Current, 12ns, Dual MOSFET Drivers, 8-MINI_SO_EP-N/A, 8 Pins, -40 to 125C Analog Devices Inc MAX17601ASA+ vs MAX17601AUA+T
MAX17601ASA+ Half Bridge Based MOSFET Driver, 4A, BICMOS, PDSO8, SOP-8 Maxim Integrated Products MAX17601ASA+ vs MAX17601ASA+
MAX17604ATA+T 4A Sink/Source Current, 12ns, Dual MOSFET Drivers, 8-LFCSP-3X3X0.75, 8 Pins, -40 to 125C Analog Devices Inc MAX17601ASA+ vs MAX17604ATA+T
MAX17604ASA+T Half Bridge Based MOSFET Driver, Maxim Integrated Products MAX17601ASA+ vs MAX17604ASA+T
MAX17604ATA+ 4A Sink/Source Current, 12ns, Dual MOSFET Drivers, 8-LFCSP-3X3X0.75, 8 Pins, -40 to 125C Analog Devices Inc MAX17601ASA+ vs MAX17604ATA+

Related Parts for MAX17601ASA+

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX17601ASA+ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX17601ASA+ by Analog Devices Inc

Select Manufacturer
Which Manufacturer of MAX17601ASA+ would you like to use for your alert(s)?
  • Please alert me when MAX17601ASA+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX17601ASA+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX17601ASA+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX17601ASA+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX17601ASA+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX17601ASA+ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: