Part Details for MAX1720EUT+T by Analog Devices Inc
Overview of MAX1720EUT+T by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX1720EUT+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX1720EUTT
|
Mouser Electronics | Switching Voltage Regulators SOT23, Switched-Capacitor Voltage Inverters with Shutdown RoHS: Compliant | 8223 |
|
$1.1800 / $2.3000 | Buy Now |
DISTI #
V72:2272_26384835
|
Arrow Electronics | Charge Pump INV -1.25V to -5.5V 25mA 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2224 Container: Cut Strips | Americas - 3 |
|
$1.1156 | Buy Now |
|
Analog Devices Inc | SOT23, Switched-Capacitor Volt Min Qty: 1 Package Multiple: 1 | 704 |
|
$1.1423 / $2.5900 | Buy Now |
DISTI #
2514153RL
|
element14 Asia-Pacific | CHARGE PUMP, INVERTING, SOT-23-6 RoHS: Compliant Min Qty: 100 Container: Reel | 1188 |
|
$1.3227 / $1.9730 | Buy Now |
DISTI #
2514153
|
element14 Asia-Pacific | CHARGE PUMP, INVERTING, SOT-23-6 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1188 |
|
$1.3227 / $2.5494 | Buy Now |
DISTI #
2514153RL
|
Farnell | CHARGE PUMP, INVERTING, SOT-23-6 RoHS: Compliant Min Qty: 100 Lead time: 11 Weeks, 1 Days Container: Reel | 1183 |
|
$1.1440 / $1.8169 | Buy Now |
DISTI #
2514153
|
Farnell | CHARGE PUMP, INVERTING, SOT-23-6 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 1183 |
|
$1.1440 / $2.4184 | Buy Now |
Part Details for MAX1720EUT+T
MAX1720EUT+T CAD Models
MAX1720EUT+T Part Data Attributes:
|
MAX1720EUT+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX1720EUT+T
Analog Devices Inc
SOT23, Switched-Capacitor Voltage Inverters with Shutdown, 6-SOT_23-N/A, 6 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 6-SOT_23-N/A | |
Pin Count | 6 | |
Manufacturer Package Code | 6-SOT_23-N/A | |
Date Of Intro | 1999-05-07 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHED CAPACITOR CONVERTER | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.025 A | |
Output Voltage-Nom | -5.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 21 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for MAX1720EUT+T
This table gives cross-reference parts and alternative options found for MAX1720EUT+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1720EUT+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1720EUT+T | Switched Capacitor Converter, 0.025A, 21kHz Switching Freq-Max, CMOS, PDSO6, SOT-23, 6 PIN | Maxim Integrated Products | MAX1720EUT+T vs MAX1720EUT+T |
MAX1720EUT-T | SWITCHED CAPACITOR CONVERTER, 21kHz SWITCHING FREQ-MAX, PDSO6, SOT-23, 6 PIN | Rochester Electronics LLC | MAX1720EUT+T vs MAX1720EUT-T |
MAX1720EUT+ | Switched Capacitor Converter, 0.025A, 21kHz Switching Freq-Max, CMOS, PDSO6, SOT-23, 6 PIN | Maxim Integrated Products | MAX1720EUT+T vs MAX1720EUT+ |
MAX1720EUT+ | SOT23, Switched-Capacitor Voltage Inverters with Shutdown, 6-SOT_23-N/A, 6 Pins, -40 to 85C | Analog Devices Inc | MAX1720EUT+T vs MAX1720EUT+ |
MAX1720EUT | Switched Capacitor Converter, 0.025A, 21kHz Switching Freq-Max, CMOS, PDSO6, SOT-23, 6 PIN | Maxim Integrated Products | MAX1720EUT+T vs MAX1720EUT |
TC1219ECH | SWITCHED CAPACITOR CONVERTER, 20 kHz SWITCHING FREQ-MAX, PDSO6, SOT-23A, 6 PIN | Microchip Technology Inc | MAX1720EUT+T vs TC1219ECH |
TC1219ECHTR | Switched Capacitor Converter, 0.025A, 20kHz Switching Freq-Max, CMOS, PDSO6 | Microchip Technology Inc | MAX1720EUT+T vs TC1219ECHTR |