Part Details for MAX17015BETP+ by Maxim Integrated Products
Overview of MAX17015BETP+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Transportation and Logistics
Healthcare
Medical Imaging
Automotive
Robotics and Drones
Price & Stock for MAX17015BETP+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX17015BETP+-ND
|
DigiKey | IC BATT CHG MULTI-CHEM 20TQFN Min Qty: 1 Lead time: 21 Weeks Container: Tube |
13 In Stock |
|
$14.3701 / $20.1000 | Buy Now |
|
Rochester Electronics | MAX17015 1.2Mhz, Low-Cost, High-Performance Chargers RoHS: Compliant Status: Active Min Qty: 1 | 56563 |
|
$12.7800 / $15.0400 | Buy Now |
Part Details for MAX17015BETP+
MAX17015BETP+ CAD Models
MAX17015BETP+ Part Data Attributes
|
MAX17015BETP+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX17015BETP+
Maxim Integrated Products
Battery Charge Controller, BICMOS, TQFN-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Package Description | TQFN-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | BATTERY CHARGE CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 19 V | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 5.35 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 1200 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
Alternate Parts for MAX17015BETP+
This table gives cross-reference parts and alternative options found for MAX17015BETP+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX17015BETP+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX17006ETP+ | Switching Regulator, Current-mode, 1200kHz Switching Freq-Max, BICMOS, 4 X 4 MM, 0.80 MM HEIGHT, LEAD FREE, QFN-20 | Maxim Integrated Products | MAX17015BETP+ vs MAX17006ETP+ |
MAX17015AETP+ | Battery Charge Controller, BICMOS, TQFN-20 | Maxim Integrated Products | MAX17015BETP+ vs MAX17015AETP+ |
MAX17015ETP+ | SWITCHING REGULATOR, 1200kHz SWITCHING FREQ-MAX, QCC20, 4 X 4 MM, 0.80 MM HEIGHT, LEAD FREE, QFN-20 | Rochester Electronics LLC | MAX17015BETP+ vs MAX17015ETP+ |
MAX17006BETP+ | Battery Charge Controller, BICMOS, TQFN-20 | Maxim Integrated Products | MAX17015BETP+ vs MAX17006BETP+ |
MAX17005AETP+ | BATTERY CHARGE CONTROLLER, 1200kHz SWITCHING FREQ-MAX, QCC20, 4 X 4 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, TQFN-20 | Rochester Electronics LLC | MAX17015BETP+ vs MAX17005AETP+ |
MAX17015ETP+ | Switching Regulator, Current-mode, 1200kHz Switching Freq-Max, BICMOS, 4 X 4 MM, 0.80 MM HEIGHT, LEAD FREE, QFN-20 | Maxim Integrated Products | MAX17015BETP+ vs MAX17015ETP+ |
MAX17005AETP+ | Battery Charge Controller, BICMOS, TQFN-20 | Maxim Integrated Products | MAX17015BETP+ vs MAX17005AETP+ |