Part Details for MAX17006ETP+ by Maxim Integrated Products
Overview of MAX17006ETP+ by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX17006ETP+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 5766 |
|
RFQ |
Part Details for MAX17006ETP+
MAX17006ETP+ CAD Models
MAX17006ETP+ Part Data Attributes
|
MAX17006ETP+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX17006ETP+
Maxim Integrated Products
Switching Regulator, Current-mode, 1200kHz Switching Freq-Max, BICMOS, 4 X 4 MM, 0.80 MM HEIGHT, LEAD FREE, QFN-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC20,.16SQ,20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES AS LDO REGULATOR, ALSO OPERATES IN ADJUSTABLE MODE FROM 4.2 TO 4.4 V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 19 V | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 4.2 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 6 mA | |
Supply Voltage-Nom (Vsup) | 19 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1200 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
Alternate Parts for MAX17006ETP+
This table gives cross-reference parts and alternative options found for MAX17006ETP+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX17006ETP+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX17015BETP+ | Battery Charge Controller, BICMOS, TQFN-20 | Maxim Integrated Products | MAX17006ETP+ vs MAX17015BETP+ |
MAX17015AETP+ | Battery Charge Controller, BICMOS, TQFN-20 | Maxim Integrated Products | MAX17006ETP+ vs MAX17015AETP+ |
MAX17015ETP+ | SWITCHING REGULATOR, 1200kHz SWITCHING FREQ-MAX, QCC20, 4 X 4 MM, 0.80 MM HEIGHT, LEAD FREE, QFN-20 | Rochester Electronics LLC | MAX17006ETP+ vs MAX17015ETP+ |
MAX17006BETP+ | Battery Charge Controller, BICMOS, TQFN-20 | Maxim Integrated Products | MAX17006ETP+ vs MAX17006BETP+ |
MAX17005AETP+ | BATTERY CHARGE CONTROLLER, 1200kHz SWITCHING FREQ-MAX, QCC20, 4 X 4 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, TQFN-20 | Rochester Electronics LLC | MAX17006ETP+ vs MAX17005AETP+ |
MAX17015ETP+ | Switching Regulator, Current-mode, 1200kHz Switching Freq-Max, BICMOS, 4 X 4 MM, 0.80 MM HEIGHT, LEAD FREE, QFN-20 | Maxim Integrated Products | MAX17006ETP+ vs MAX17015ETP+ |
MAX17005AETP+ | Battery Charge Controller, BICMOS, TQFN-20 | Maxim Integrated Products | MAX17006ETP+ vs MAX17005AETP+ |