-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
36V, 300mA, Mini Buck Converter with 1.1µA IQ, 10-MINI_SO_EP-N/A, 10 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX16956AUBA/V+T
|
Mouser Electronics | Switching Voltage Regulators 36V, 300mA, Mini Buck Converter with 1.1 A IQ RoHS: Compliant | 0 |
|
$4.1600 | Order Now |
|
Analog Devices Inc | 36V, 300mA, Mini Buck Converte Min Qty: 1 Package Multiple: 1 | 3135 |
|
$3.6500 / $8.8200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX16956AUBA/V+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX16956AUBA/V+T
Analog Devices Inc
36V, 300mA, Mini Buck Converter with 1.1µA IQ, 10-MINI_SO_EP-N/A, 10 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 10-MINI_SO_EP-N/A | |
Pin Count | 10 | |
Manufacturer Package Code | 10-MINI_SO_EP-N/A | |
Date Of Intro | 2013-09-11 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 3.5 V | |
Input Voltage-Nom | 14 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.3 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2250 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for MAX16956AUBA/V+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX16956AUBA/V+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX16956AUBA+T | Switching Regulator/Controller, Current-mode, 0.3A, 2250kHz Switching Freq-Max, PDSO10, | Maxim Integrated Products | MAX16956AUBA/V+T vs MAX16956AUBA+T |
MAX16956AUBA/V+ | Switching Regulator, Current-mode, 0.575A, 2250kHz Switching Freq-Max, PDSO10, 3 X 3 MM, ROHS COMPLIANT, UMAX-10 | Maxim Integrated Products | MAX16956AUBA/V+T vs MAX16956AUBA/V+ |
MAX16956AUBA/V+T | Switching Regulator, Current-mode, 0.3A, 2250kHz Switching Freq-Max, PDSO10, 3 X 3 MM, ROHS COMPLIANT, UMAX-10 | Maxim Integrated Products | MAX16956AUBA/V+T vs MAX16956AUBA/V+T |
MAX16956AUBA/V+ | 36V, 300mA, Mini Buck Converter with 1.1µA IQ, 10-MINI_SO_EP-N/A, 10 Pins, -40 to 125C | Analog Devices Inc | MAX16956AUBA/V+T vs MAX16956AUBA/V+ |
MAX16956AUBA+T | 36V, 300mA, Mini Buck Converter with 1.1µA IQ, 10-MINI_SO_EP-N/A, 10 Pins, -40 to 125C | Analog Devices Inc | MAX16956AUBA/V+T vs MAX16956AUBA+T |
MAX16956AUBA+ | Switching Regulator, Current-mode, 0.575A, 2250kHz Switching Freq-Max, PDSO10, 3 X 3 MM, ROHS COMPLIANT, UMAX-10 | Maxim Integrated Products | MAX16956AUBA/V+T vs MAX16956AUBA+ |