Part Details for MAX16840ATB+T by Maxim Integrated Products
Overview of MAX16840ATB+T by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for MAX16840ATB+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y2540
|
Newark | Led Driver, 300Khz, Tdfn-Ep-10, 125Deg C, Topology:Boost, Buck, Buck-Boost, Led Driver Type:-, Input Voltage Min:6.5V, Input Voltage Max:48V, Output Voltage Max:-, Output Current Max:-, Switching Frequency Typ:300Khz, Product Range:-Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX16840ATB+T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1383 |
|
$2.8500 / $5.5300 | Buy Now |
DISTI #
MAX16840ATB+TCT-ND
|
DigiKey | IC LED DRVR OFFL ANALOG 10TDFN Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2500 In Stock |
|
$3.0250 / $7.6400 | Buy Now |
|
LCSC | 300kHz Analog 1 AC-DC Offline Switch 800mA 6.5V48V DFN-10-EP(3x3) LED Drivers ROHS | 2 |
|
$0.7476 | Buy Now |
Part Details for MAX16840ATB+T
MAX16840ATB+T CAD Models
MAX16840ATB+T Part Data Attributes
|
MAX16840ATB+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX16840ATB+T
Maxim Integrated Products
LED Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |