There are no models available for this part yet.
Overview of MAX16838ATP+ by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 1 cross )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MAX16838ATP+ by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73Y2534
|
Newark | Led Driver, Boost/Sepic, 2Mhz, Tqfn-20, Topology:Boost, Sepic, Led Driver Type:-, Input Voltage Min:4.75V, Input Voltage Max:40V, Output Voltage Max:40V, Output Current Max:150Ma, Switching Frequency Typ:2Mhz, Ic Case/Package:Tqfn Rohs Compliant: Yes |Analog Devices MAX16838ATP+ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
700-MAX16838ATP+
|
Mouser Electronics | LED Lighting Drivers Integrated, 2-Channel, High-Brightness L RoHS: Compliant | 120 |
|
$3.8700 / $6.8200 | Buy Now | |
Analog Devices Inc | Integrated, 2-Channel, High-Br Min Qty: 1 Package Multiple: 1 | 2532 |
|
$3.2200 / $6.8300 | Buy Now |
CAD Models for MAX16838ATP+ by Analog Devices Inc
Part Data Attributes for MAX16838ATP+ by Analog Devices Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
20-LFCSP-4X4X0.75
|
Package Description
|
4 X 4 MM, ROHS COMPLIANT, TQFN-20
|
Pin Count
|
20
|
Manufacturer Package Code
|
20-LFCSP-4X4X0.75
|
Reach Compliance Code
|
compliant
|
Date Of Intro
|
2009-11-12
|
Samacsys Manufacturer
|
Analog Devices
|
Interface IC Type
|
LED DISPLAY DRIVER
|
JESD-30 Code
|
S-XQCC-N20
|
JESD-609 Code
|
e3
|
Length
|
4 mm
|
Moisture Sensitivity Level
|
1
|
Multiplexed Display Capability
|
NO
|
Number of Functions
|
1
|
Number of Segments
|
2
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
HVQCCN
|
Package Equivalence Code
|
LCC20,.16SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
0.8 mm
|
Supply Voltage-Max
|
40 V
|
Supply Voltage-Min
|
4.75 V
|
Supply Voltage-Nom
|
12 V
|
Surface Mount
|
YES
|
Technology
|
BICMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
4 mm
|
Alternate Parts for MAX16838ATP+
This table gives cross-reference parts and alternative options found for MAX16838ATP+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX16838ATP+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX16838ATP+ | LED Driver, 2-Segment, BICMOS, 4 X 4 MM, ROHS COMPLIANT, TQFN-20 | Maxim Integrated Products | MAX16838ATP+ vs MAX16838ATP+ |
Related Parts for MAX16838ATP+
-
ATSAME70J21A-ANMicrocontrollers
-
88PG8227A1-NFE1C000Switching Regulator or Controllers
-
LT1763CS8-1.8Linear Regulator ICs
-
MAX3227EEAE+Line Driver or Receivers
-
UCLAMP0505A.TCTTransient Suppressors
-
USB2514BI-AEZBus Controllers
-
TL16C752CIRHBSerial IO/Communication Controllers
-
MAX98303EWE+Audio/Video Amplifiers
-
LM111HComparators