-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Integrated, 4-Channel, High-Brightness LED Driver with High-Voltage DC-DC Controller, 20-LFCSP-4X4X0.75, 20 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX16814ATP/V+
|
Mouser Electronics | LED Lighting Drivers Integrated, 4-Channel, High-Brightness L RoHS: Compliant | 23 |
|
$4.1500 / $7.3200 | Buy Now |
|
Analog Devices Inc | Integrated, 4-Channel, High-Br Min Qty: 1 Package Multiple: 1 | 1587 |
|
$3.4800 / $7.3300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX16814ATP/V+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX16814ATP/V+
Analog Devices Inc
Integrated, 4-Channel, High-Brightness LED Driver with High-Voltage DC-DC Controller, 20-LFCSP-4X4X0.75, 20 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 20-LFCSP-4X4X0.75 | |
Package Description | 4 X 4 MM, ROHS COMPLIANT, TQFN-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 20-LFCSP-4X4X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2009-08-21 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 4 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | BCDMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for MAX16814ATP/V+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX16814ATP/V+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX16814ATP/V+C85 | LED Driver | Maxim Integrated Products | MAX16814ATP/V+ vs MAX16814ATP/V+C85 |
MAX16814ATP/V+C81 | Integrated, 4-Channel, High-Brightness LED Driver with High-Voltage DC-DC Controller, 20-LFCSP-4X4X0.75, 20 Pins, -40 to 125C | Analog Devices Inc | MAX16814ATP/V+ vs MAX16814ATP/V+C81 |
MAX16814ATP/V+T | Integrated, 4-Channel, High-Brightness LED Driver with High-Voltage DC-DC Controller, 20-LFCSP-4X4X0.75, 20 Pins, -40 to 125C | Analog Devices Inc | MAX16814ATP/V+ vs MAX16814ATP/V+T |
MAX16814BEUP+ | Integrated, 4-Channel, High-Brightness LED Driver with High-Voltage DC-DC Controller, 20-TSSOP_4.4_EP-4.4_MM, 20 Pins, -40 to 85C | Analog Devices Inc | MAX16814ATP/V+ vs MAX16814BEUP+ |
MAX16814UUP+ | LED Driver, 4-Segment, BCDMOS, PDSO20 | Analog Devices Inc | MAX16814ATP/V+ vs MAX16814UUP+ |
MAX16814ATP/V+TC85 | LED Driver | Maxim Integrated Products | MAX16814ATP/V+ vs MAX16814ATP/V+TC85 |
MAX16814BUUP+ | Integrated, 4-Channel, High-Brightness LED Driver with High-Voltage DC-DC Controller, 20-TSSOP_4.4_EP-4.4_MM, 20 Pins, 0 to 85C | Analog Devices Inc | MAX16814ATP/V+ vs MAX16814BUUP+ |
MAX16814BEUP+ | LED Driver, 4-Segment, BCDMOS, PDSO20, 6.50 X 4.40 MM, ROHS COMPLIANT, TSSOP-20 | Maxim Integrated Products | MAX16814ATP/V+ vs MAX16814BEUP+ |
MAX16814ATP | LED Driver, 28-Segment, BCDMOS, 4 X 4 MM, TQFN-20 | Maxim Integrated Products | MAX16814ATP/V+ vs MAX16814ATP |
MAX16814ATP/V | LED Driver, 28-Segment, BCDMOS, 4 X 4 MM, TQFN-20 | Maxim Integrated Products | MAX16814ATP/V+ vs MAX16814ATP/V |