Part Details for MAX16800ATE/V+T by Maxim Integrated Products
Overview of MAX16800ATE/V+T by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for MAX16800ATE/V+T
MAX16800ATE/V+T CAD Models
MAX16800ATE/V+T Part Data Attributes:
|
MAX16800ATE/V+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX16800ATE/V+T
Maxim Integrated Products
Liquid Crystal Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
Interface IC Type | LIQUID CRYSTAL DISPLAY DRIVER | |
Screening Level | AEC-Q100 |
Alternate Parts for MAX16800ATE/V+T
This table gives cross-reference parts and alternative options found for MAX16800ATE/V+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX16800ATE/V+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX16800ATE+ | Liquid Crystal Driver, 1-Segment, BICMOS, PQCC16, 5 X 5 MM, ROHS COMPLIANT, TQFN-16 | Maxim Integrated Products | MAX16800ATE/V+T vs MAX16800ATE+ |
MAX16800ATE/V+ | Liquid Crystal Driver, 1-Segment, BICMOS, PQCC16, 5 X 5 MM, ROHS COMPLIANT, TQFN-16 | Maxim Integrated Products | MAX16800ATE/V+T vs MAX16800ATE/V+ |
MAX16800ATE-T | Liquid Crystal Driver, BICMOS, PQCC16, TQFN-16 | Maxim Integrated Products | MAX16800ATE/V+T vs MAX16800ATE-T |