-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2A, Low-Voltage, Step-Down Regulator with Synchronous Rectification and Internal Switches, 16-SSOP-5.3_MM, 16 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX1644EAE
|
Mouser Electronics | Switching Voltage Regulators 2A, Low-Voltage, Step-Down Regulator wit RoHS: Compliant | 239 |
|
$11.7800 / $17.0600 | Buy Now |
|
Analog Devices Inc | 2A, Low-Voltage, Step-Down Reg Package Multiple: 1 | 4018 |
|
$8.0500 / $19.3900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX1644EAE+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX1644EAE+
Analog Devices Inc
2A, Low-Voltage, Step-Down Regulator with Synchronous Rectification and Internal Switches, 16-SSOP-5.3_MM, 16 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 16-SSOP-5.3_MM | |
Package Description | 5.30 MM, LEAD FREE, MO-153, SSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 16-SSOP-5.3_MM | |
Reach Compliance Code | compliant | |
Date Of Intro | 1999-06-07 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | CONSTANT OFF TIME | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 6.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3.75 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.99 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 350 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.29 mm |
This table gives cross-reference parts and alternative options found for MAX1644EAE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1644EAE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1644EAE+ | Switching Regulator, Current-mode, 3.75A, 350kHz Switching Freq-Max, PDSO16, 5.30 MM, LEAD FREE, MO-153, SSOP-16 | Maxim Integrated Products | MAX1644EAE+ vs MAX1644EAE+ |
MAX1644EAE | Switching Regulator, Current-mode, 3.75A, 350kHz Switching Freq-Max, PDSO16, 5.30 MM, MO-153, SSOP-16 | Maxim Integrated Products | MAX1644EAE+ vs MAX1644EAE |
MAX1644EAE/GH9-T | Switching Regulator | Maxim Integrated Products | MAX1644EAE+ vs MAX1644EAE/GH9-T |
MAX1644EAE+T | 2A, Low-Voltage, Step-Down Regulator with Synchronous Rectification and Internal Switches, 16-SSOP-5.3_MM, 16 Pins, -40 to 85C | Analog Devices Inc | MAX1644EAE+ vs MAX1644EAE+T |