Part Details for MAX1636EAP-T by Rochester Electronics LLC
Overview of MAX1636EAP-T by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX1636EAP-T
MAX1636EAP-T CAD Models
MAX1636EAP-T Part Data Attributes:
|
MAX1636EAP-T
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MAX1636EAP-T
Rochester Electronics LLC
1A SWITCHING CONTROLLER, 330kHz SWITCHING FREQ-MAX, PDSO20, 5.30 MM, MO-150, SSOP-20
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SSOP | |
Package Description | 5.30 MM, MO-150, SSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3.15 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 7.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 1.99 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 330 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.29 mm |
Alternate Parts for MAX1636EAP-T
This table gives cross-reference parts and alternative options found for MAX1636EAP-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1636EAP-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1636EAP+ | 1A SWITCHING CONTROLLER, 330kHz SWITCHING FREQ-MAX, PDSO20, 5.30 MM, LEAD FREE, MO-150, SSOP-20 | Rochester Electronics LLC | MAX1636EAP-T vs MAX1636EAP+ |
MAX1636EAP+T | Switching Controller, Current-mode, 1A, 330kHz Switching Freq-Max, BICMOS, PDSO20, 5.30 MM, 0.65 MM PITCH, SSOP-20 | Maxim Integrated Products | MAX1636EAP-T vs MAX1636EAP+T |
MAX1636EAP+ | Switching Controller, Current-mode, 1A, 330kHz Switching Freq-Max, BICMOS, PDSO20, 5.30 MM, LEAD FREE, MO-150, SSOP-20 | Maxim Integrated Products | MAX1636EAP-T vs MAX1636EAP+ |
MAX1636EAP | Switching Controller, Current-mode, 1A, 330kHz Switching Freq-Max, BICMOS, PDSO20, 5.30 MM, MO-150, SSOP-20 | Maxim Integrated Products | MAX1636EAP-T vs MAX1636EAP |