Part Details for MAX1636EAP by Maxim Integrated Products
Overview of MAX1636EAP by Maxim Integrated Products
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX1636EAP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Swithed-Mode Power Supply Controller, Current Mode Type, 20 Pin, Plastic, SSOP | 494 |
|
$4.1003 / $11.1825 | Buy Now |
|
Quest Components | Swithed-Mode Power Supply Controller, Current Mode Type, 20 Pin, Plastic, SSOP | 8 |
|
$9.3058 / $13.9587 | Buy Now |
|
Quest Components | Swithed-Mode Power Supply Controller, Current Mode Type, 20 Pin, Plastic, SSOP | 378 |
|
$5.5913 / $11.1825 | Buy Now |
|
Rochester Electronics | MAX1636 Low-Voltage, Precision Step-Down Controller For Portable CPU Power ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 736 |
|
$4.9700 / $5.8500 | Buy Now |
|
Chip1Cloud | IC REG CTRLR BUCK 20SSOP | 4000 |
|
RFQ |
Part Details for MAX1636EAP
MAX1636EAP CAD Models
MAX1636EAP Part Data Attributes
|
MAX1636EAP
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX1636EAP
Maxim Integrated Products
Switching Controller, Current-mode, 1A, 330kHz Switching Freq-Max, BICMOS, PDSO20, 5.30 MM, MO-150, SSOP-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SSOP | |
Package Description | SSOP, SSOP20,.25 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3.15 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 7.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.99 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 330 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.29 mm |
Alternate Parts for MAX1636EAP
This table gives cross-reference parts and alternative options found for MAX1636EAP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1636EAP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1636EAP | 1A SWITCHING CONTROLLER, 330kHz SWITCHING FREQ-MAX, PDSO20, 5.30 MM, MO-150, SSOP-20 | Rochester Electronics LLC | MAX1636EAP vs MAX1636EAP |
MAX1636EAP+ | Switching Controller, Current-mode, 1A, 330kHz Switching Freq-Max, BICMOS, PDSO20, 5.30 MM, LEAD FREE, MO-150, SSOP-20 | Maxim Integrated Products | MAX1636EAP vs MAX1636EAP+ |
MAX1636EAP-T | Switching Controller, Current-mode, 1A, 330kHz Switching Freq-Max, BICMOS, PDSO20, 5.30 MM, MO-150, SSOP-20 | Maxim Integrated Products | MAX1636EAP vs MAX1636EAP-T |