Power Circuits
MAX16059ATT16+T
Description: Power Supply Support Circuit, Adjustable, 1 Channel, +1.575VV, BICMOS, 3 X 3 MM, ROHS COMPLIANT, TDFN-6

Overview of MAX16059ATT16+T by Maxim Integrated Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Industrial Automation Energy and Power Systems Renewable Energy Automotive Robotics and Drones

Price & Stock for MAX16059ATT16+T by Maxim Integrated Products

Part # Manufacturer Description Stock Price Buy
DISTI # 175-MAX16059ATT16+TCT-ND
DigiKey IC SUPERVISOR 1 CHANNEL 6TDFN Min Qty: 1 Lead time: 30 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 2453
In Stock
  • 1 $4.3900
  • 10 $3.9420
  • 25 $3.7268
  • 100 $3.2300
  • 250 $3.0643
  • 500 $2.7496
  • 1,000 $2.3190
  • 2,500 $2.0500
$2.0500 / $4.3900 Buy Now

CAD Models for MAX16059ATT16+T by Maxim Integrated Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAX16059ATT16+T by Maxim Integrated Products

MAX16059ATT16+T
Maxim Integrated Products
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
DFN
Pin Count
6
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:Y;UV DET:N;WD:Y;WWD:N
Adjustable Threshold
YES
Analog IC - Other Type
VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code
S-XQCC-N6
JESD-609 Code
e3
Length
3 mm
Moisture Sensitivity Level
1
Number of Channels
1
Number of Functions
1
Number of Terminals
6
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
UNSPECIFIED
Package Code
HVQCCN
Package Equivalence Code
SOLCC6,.12,38
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
0.8 mm
Supply Current-Max (Isup)
0.015 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.1 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
Terminal Pitch
0.95 mm
Terminal Position
QUAD
Threshold Voltage-Nom
+1.575V
Time@Peak Reflow Temperature-Max (s)
30
Width
3 mm
Want to compare parts?
  1. MAX16059ATT16+T
    Maxim Integrated Products
    Power Supply Support Circuit, Adjustable, 1 Channel, +1.575VV, BICMOS, 3 X 3 MM, ROHS COMPLIANT, TDFN-6
    VS

Alternate Parts for MAX16059ATT16+T

This table gives cross-reference parts and alternative options found for MAX16059ATT16+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX16059ATT16+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX16059ATT16+ Power Supply Support Circuit, Fixed, 1 Channel, +1.575VV, BICMOS, TDFN-6 Maxim Integrated Products MAX16059ATT16+T vs MAX16059ATT16+
MAX16059ATT16+ 125nA nanoPower Supervisory Circuits with Capacitor-Adjustable Reset and Watchdog Timeouts, 6-LFCSP-3X3X0.75, 6 Pins, -40 to 125C Analog Devices Inc MAX16059ATT16+T vs MAX16059ATT16+
Part Number Description Manufacturer Compare
MAX16059ATT26+T Power Supply Support Circuit, Adjustable, 1 Channel, +2.625VV, BICMOS, 3 X 3 MM, ROHS COMPLIANT, TDFN-6 Maxim Integrated Products MAX16059ATT16+T vs MAX16059ATT26+T
MAX16059ATT21+T Power Supply Support Circuit, Fixed, 1 Channel, +2.1VV, BICMOS, 3 X 3 MM, ROHS COMPLIANT, TDFN-6 Maxim Integrated Products MAX16059ATT16+T vs MAX16059ATT21+T
MAX16059ATT39+T Power Supply Support Circuit, Fixed, 1 Channel, +3.9VV, BICMOS, 3 X 3 MM, ROHS COMPLIANT, TDFN-6 Maxim Integrated Products MAX16059ATT16+T vs MAX16059ATT39+T
MAX16059ATT33+T Power Supply Support Circuit, Fixed, 1 Channel, +3.3VV, BICMOS, 3 X 3 MM, ROHS COMPLIANT, TDFN-6 Maxim Integrated Products MAX16059ATT16+T vs MAX16059ATT33+T
MAX16059ATT16+ 125nA nanoPower Supervisory Circuits with Capacitor-Adjustable Reset and Watchdog Timeouts, 6-LFCSP-3X3X0.75, 6 Pins, -40 to 125C Analog Devices Inc MAX16059ATT16+T vs MAX16059ATT16+
MAX16059ATT31+ Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, TDFN-6 Maxim Integrated Products MAX16059ATT16+T vs MAX16059ATT31+
MAX16059ATT17+T Power Supply Support Circuit, Fixed, 1 Channel, +1.665VV, BICMOS, 3 X 3 MM, ROHS COMPLIANT, TDFN-6 Maxim Integrated Products MAX16059ATT16+T vs MAX16059ATT17+T
MAX16059ATT29+T 125nA nanoPower Supervisory Circuits with Capacitor-Adjustable Reset and Watchdog Timeouts, 6-LFCSP-3X3X0.75, 6 Pins, -40 to 125C Analog Devices Inc MAX16059ATT16+T vs MAX16059ATT29+T
MAX16059ATT19+T Power Supply Support Circuit, Fixed, 1 Channel, +1.9VV, BICMOS, 3 X 3 MM, ROHS COMPLIANT, TDFN-6 Maxim Integrated Products MAX16059ATT16+T vs MAX16059ATT19+T
MAX16059ATT24+T Power Supply Support Circuit, Fixed, 1 Channel, +2.4VV, BICMOS, 3 X 3 MM, ROHS COMPLIANT, TDFN-6 Maxim Integrated Products MAX16059ATT16+T vs MAX16059ATT24+T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX16059ATT16+T by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX16059ATT16+T by Maxim Integrated Products

  • Please alert me when MAX16059ATT16+T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MAX16059ATT16+T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX16059ATT16+T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MAX16059ATT16+T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX16059ATT16+T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX16059ATT16+T by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: