Part Details for MAX16059ATT19+T by Maxim Integrated Products
Overview of MAX16059ATT19+T by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX16059ATT19+T
MAX16059ATT19+T CAD Models
MAX16059ATT19+T Part Data Attributes
|
MAX16059ATT19+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX16059ATT19+T
Maxim Integrated Products
Power Supply Support Circuit, Fixed, 1 Channel, +1.9VV, BICMOS, 3 X 3 MM, ROHS COMPLIANT, TDFN-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DFN | |
Package Description | HVSON, SOLCC6,.12,38 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:Y;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | S-XDSO-N6 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.12,38 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 0.015 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.1 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +1.9V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for MAX16059ATT19+T
This table gives cross-reference parts and alternative options found for MAX16059ATT19+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX16059ATT19+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX16059ATT30+T | Power Supply Support Circuit, Fixed, 1 Channel, +3VV, BICMOS, 3 X 3 MM, ROHS COMPLIANT, TDFN-6 | Maxim Integrated Products | MAX16059ATT19+T vs MAX16059ATT30+T |
MAX16059ATT40+T | Power Supply Support Circuit, Fixed, 1 Channel, +4VV, BICMOS, 3 X 3 MM, ROHS COMPLIANT, TDFN-6 | Maxim Integrated Products | MAX16059ATT19+T vs MAX16059ATT40+T |
MAX16059ATT38+T | Power Supply Support Circuit, Fixed, 1 Channel, +3.8VV, BICMOS, 3 X 3 MM, ROHS COMPLIANT, TDFN-6 | Maxim Integrated Products | MAX16059ATT19+T vs MAX16059ATT38+T |
MAX16059ATT35+T | Power Supply Support Circuit, Fixed, 1 Channel, +3.5VV, BICMOS, 3 X 3 MM, ROHS COMPLIANT, TDFN-6 | Maxim Integrated Products | MAX16059ATT19+T vs MAX16059ATT35+T |
MAX16059ATT26+ | 125nA nanoPower Supervisory Circuits with Capacitor-Adjustable Reset and Watchdog Timeouts, 6-LFCSP-3X3X0.75, 6 Pins, -40 to 125C | Analog Devices Inc | MAX16059ATT19+T vs MAX16059ATT26+ |
MAX16059ATT32+T | Power Supply Support Circuit, Fixed, 1 Channel, +3.2VV, BICMOS, 3 X 3 MM, ROHS COMPLIANT, TDFN-6 | Maxim Integrated Products | MAX16059ATT19+T vs MAX16059ATT32+T |
MAX16059ATT29+ | 125nA nanoPower Supervisory Circuits with Capacitor-Adjustable Reset and Watchdog Timeouts, 6-LFCSP-3X3X0.75, 6 Pins, -40 to 125C | Analog Devices Inc | MAX16059ATT19+T vs MAX16059ATT29+ |
MAX16059ATT44+ | Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, TDFN-6 | Maxim Integrated Products | MAX16059ATT19+T vs MAX16059ATT44+ |
MAX16059ATT39+T | Power Supply Support Circuit, Fixed, 1 Channel, +3.9VV, BICMOS, 3 X 3 MM, ROHS COMPLIANT, TDFN-6 | Maxim Integrated Products | MAX16059ATT19+T vs MAX16059ATT39+T |
MAX16059ATT41+T | Power Supply Support Circuit, Fixed, 1 Channel, +4.1VV, BICMOS, 3 X 3 MM, ROHS COMPLIANT, TDFN-6 | Maxim Integrated Products | MAX16059ATT19+T vs MAX16059ATT41+T |