Part Details for MAX14955ETL+ by Maxim Integrated Products
Overview of MAX14955ETL+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX14955ETL+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX14955ETL+-ND
|
DigiKey | IC REDRIVER PCIE 1CH 40TQFN Min Qty: 1 Lead time: 14 Weeks Container: Tray |
47 In Stock |
|
$6.7860 / $8.1200 | Buy Now |
|
Rochester Electronics | MAX14955 Single-Lane Pcie Gen Iii Redriver With Equalization ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 19081 |
|
$6.1800 / $7.2700 | Buy Now |
Part Details for MAX14955ETL+
MAX14955ETL+ CAD Models
MAX14955ETL+ Part Data Attributes
|
MAX14955ETL+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX14955ETL+
Maxim Integrated Products
Line Equalizer, BICMOS, 5 X 5 MM, ROHS COMPLIANT, TQFN-40
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | HVQCCN, LCC40,.2SQ,16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
JESD-30 Code | S-XQCC-N40 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.2SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 0.21 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Telecom IC Type | LINE EQUALIZER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for MAX14955ETL+
This table gives cross-reference parts and alternative options found for MAX14955ETL+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX14955ETL+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX14950CTO+ | Line Equalizer, BICMOS, 9 X 3.5 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, TQFN-42 | Maxim Integrated Products | MAX14955ETL+ vs MAX14950CTO+ |
AK2501 | Line Equalizer, PDSO24, SOP-24 | Asahi Kasei Microsystems Corporation | MAX14955ETL+ vs AK2501 |
MAX14955ETL+T | Line Equalizer, BICMOS, 5 X 5 MM, ROHS COMPLIANT, TQFN-40 | Maxim Integrated Products | MAX14955ETL+ vs MAX14955ETL+T |
MAX3801UTG | Line Equalizer | Maxim Integrated Products | MAX14955ETL+ vs MAX3801UTG |
MAX14954ETO+T | Ruggedized Quad PCIe Redriver with Equalization and Extended Temperature Operation, 42-LFCSP-3.5X9X0.75, 42 Pins, -40 to 85C | Analog Devices Inc | MAX14955ETL+ vs MAX14954ETO+T |
MAX3801UTG+ | 3.2Gbps Adaptive Equalizer, 24-LFCSP-4X4X0.75, 24 Pins, 0 to 85C | Analog Devices Inc | MAX14955ETL+ vs MAX3801UTG+ |