Part Details for MAX1490BCPG by Maxim Integrated Products
Overview of MAX1490BCPG by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX1490BCPG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 80 |
|
RFQ | ||
|
Quest Components | LINE TRANSCEIVER, PDIP24 | 243 |
|
$10.8000 / $20.0000 | Buy Now |
|
Quest Components | LINE TRANSCEIVER, PDIP24 | 64 |
|
$17.5000 / $22.5000 | Buy Now |
Part Details for MAX1490BCPG
MAX1490BCPG CAD Models
MAX1490BCPG Part Data Attributes
|
MAX1490BCPG
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX1490BCPG
Maxim Integrated Products
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDIP24, PLASTIC, DIP-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | COMMON I/O; ISOLATED DATA INTERFACE | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Length | 31.75 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 1.5 V | |
Output Characteristics | TOTEM-POLE | |
Output Low Current-Max | 0.002 A | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 3000 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 150 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 3000 ns | |
Width | 15.24 mm |
Alternate Parts for MAX1490BCPG
This table gives cross-reference parts and alternative options found for MAX1490BCPG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1490BCPG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1490BCPG+ | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDIP24, PLASTIC, DIP-24 | Maxim Integrated Products | MAX1490BCPG vs MAX1490BCPG+ |
MAX1490AEPG | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDIP24, PLASTIC, DIP-24 | Maxim Integrated Products | MAX1490BCPG vs MAX1490AEPG |
MAX1490AEPG+ | Complete, Isolated RS-485/RS-422 Data Interface, 24-PDIP-600_MIL, 24 Pins, -40 to 85C | Analog Devices Inc | MAX1490BCPG vs MAX1490AEPG+ |
MAX1490ACPG+ | Complete, Isolated RS-485/RS-422 Data Interface, 24-PDIP-600_MIL, 24 Pins, 0 to 70C | Analog Devices Inc | MAX1490BCPG vs MAX1490ACPG+ |
MAX1490BEPG+ | Complete, Isolated RS-485/RS-422 Data Interface, 24-PDIP-600_MIL, 24 Pins, -40 to 85C | Analog Devices Inc | MAX1490BCPG vs MAX1490BEPG+ |
MAX1490BCPG | LINE TRANSCEIVER, PDIP24, PLASTIC, DIP-24 | Rochester Electronics LLC | MAX1490BCPG vs MAX1490BCPG |
MAX1490BCPG+ | Complete, Isolated RS-485/RS-422 Data Interface, 24-PDIP-600_MIL, 24 Pins, 0 to 70C | Analog Devices Inc | MAX1490BCPG vs MAX1490BCPG+ |
MAX1490BEPG+ | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDIP24, PLASTIC, DIP-24 | Maxim Integrated Products | MAX1490BCPG vs MAX1490BEPG+ |