Part Details for MAX1487C/D by Maxim Integrated Products
Overview of MAX1487C/D by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX1487C/D
MAX1487C/D CAD Models
MAX1487C/D Part Data Attributes:
|
MAX1487C/D
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX1487C/D
Maxim Integrated Products
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, DIE-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIE | |
Package Description | DIE-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 1 RECEIVER ACTIVE UNDER SHUTDOWN; TRISTATABLE RECEIVER | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-XUUC-N8 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 200 ns | |
Receiver Number of Bits | 1 | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Transmit Delay-Max | 60 ns |
Alternate Parts for MAX1487C/D
This table gives cross-reference parts and alternative options found for MAX1487C/D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1487C/D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS96176N | IC LINE TRANSCEIVER, PDIP8, DIP-8, Line Driver or Receiver | National Semiconductor Corporation | MAX1487C/D vs DS96176N |
DS8921MWA | IC LINE TRANSCEIVER, UUC8, DIE, Line Driver or Receiver | National Semiconductor Corporation | MAX1487C/D vs DS8921MWA |
SN75ALS176AP-00 | LINE TRANSCEIVER, PDIP8 | Texas Instruments | MAX1487C/D vs SN75ALS176AP-00 |
DS8921TJ | LINE TRANSCEIVER, CDIP8, CERAMIC, DIP-8 | Texas Instruments | MAX1487C/D vs DS8921TJ |
DS3696ATM | LINE TRANSCEIVER, PDSO8, 0.150 INCH, PLASTIC, SOP-8 | Texas Instruments | MAX1487C/D vs DS3696ATM |
DS8921MDA | IC LINE TRANSCEIVER, UUC8, DIE, Line Driver or Receiver | National Semiconductor Corporation | MAX1487C/D vs DS8921MDA |
DS8921AJ | LINE TRANSCEIVER, CDIP8, CERAMIC, DIP-8 | Texas Instruments | MAX1487C/D vs DS8921AJ |
DS8921MDA | LINE TRANSCEIVER, UUC8, DIE | Texas Instruments | MAX1487C/D vs DS8921MDA |
SN75C185N-00 | LINE TRANSCEIVER, PDIP20 | Texas Instruments | MAX1487C/D vs SN75C185N-00 |
DS8921MWA | LINE TRANSCEIVER, UUC8, DIE | Texas Instruments | MAX1487C/D vs DS8921MWA |