Part Details for MAX14840EATA+T by Maxim Integrated Products
Overview of MAX14840EATA+T by Maxim Integrated Products
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX14840EATA+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y2303
|
Newark | Rs485 Txrx, 40Mbps, 3.6V, Tdfn-8, Ic Type:Rs485 Transceiver, No. Of Receivers:1Receivers, No. Of Transmitters:1, Communication Mode:Half Duplex, Data Rate Max:40Mbps, Supply Voltage Min:3V, Supply Voltage Max:3.6V, No. Of Pins:8Pins Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX14840EATA+T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 8257 |
|
$3.0600 / $5.7800 | Buy Now |
DISTI #
MAX14840EATA+TCT-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8TDFN Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11773 In Stock |
|
$2.6869 / $6.9800 | Buy Now |
|
Bristol Electronics | 8235 |
|
RFQ | ||
DISTI #
SMC-MAX14840EATA+T
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 5000 |
|
RFQ | |
|
LCSC | Transceiver 40Mbps 1/1 TDFN-8-EP(3x3) RS-485 / RS-422 ICs ROHS | 6 |
|
$3.5637 / $4.1567 | Buy Now |
Part Details for MAX14840EATA+T
MAX14840EATA+T CAD Models
MAX14840EATA+T Part Data Attributes
|
MAX14840EATA+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX14840EATA+T
Maxim Integrated Products
Line Driver/Receiver, 1 Driver, BICMOS, PDSO8,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | SON, SOLCC8,.12,25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 1.5 V | |
Output Low Current-Max | 0.001 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SON | |
Package Equivalence Code | SOLCC8,.12,25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Supply Current-Max | 4 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |