Part Details for MAX1482CSD+T by Maxim Integrated Products
Overview of MAX1482CSD+T by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX1482CSD+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y2285
|
Newark | Rs422/Rs485 Txrx, 250Kbps, 5.25V, Nsoic, Ic Type:Rs422/Rs485 Transceiver, No. Of Receivers:1Receivers, No. Of Transmitters:1, Communication Mode:Full Duplex, Data Rate Max:250Kbps, Supply Voltage Min:4.75V, Supply Voltage Max:5.25Vrohs Compliant: Yes |Maxim Integrated/analog Devices MAX1482CSD+T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
175-MAX1482CSD+TCT-ND
|
DigiKey | IC TRANSCEIVER FULL 1/1 14SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8071 In Stock |
|
$2.3294 / $6.2100 | Buy Now |
|
LCSC | Transceiver 250Kbps SOIC-14 RS-485 / RS-422 ICs ROHS | 40 |
|
$2.1087 / $3.1599 | Buy Now |
Part Details for MAX1482CSD+T
MAX1482CSD+T CAD Models
MAX1482CSD+T Part Data Attributes
|
MAX1482CSD+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX1482CSD+T
Maxim Integrated Products
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO14, 0.150 INCH, LEAD FREE, MS-012AB, SOP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, LEAD FREE, MS-012AB, SOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | COMMON I/O; 1 RECEIVER ACTIVE UNDER SHUTDOWN; TRISTATABLE RECEIVER | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 5 V | |
Output Characteristics | 3-STATE | |
Output Low Current-Max | 0.004 A | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 2250 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.045 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 2000 ns | |
Width | 3.9 mm |
Alternate Parts for MAX1482CSD+T
This table gives cross-reference parts and alternative options found for MAX1482CSD+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1482CSD+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1482ESD-T | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO14, 0.150 INCH, MS-012AB, SOP-14 | Maxim Integrated Products | MAX1482CSD+T vs MAX1482ESD-T |
MAX1482ESD | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO14, 0.150 INCH, MS-012AB, SOP-14 | Maxim Integrated Products | MAX1482CSD+T vs MAX1482ESD |
MAX1482ESD+ | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO14, 0.150 INCH, LEAD FREE, MS-012AB, SOP-14 | Maxim Integrated Products | MAX1482CSD+T vs MAX1482ESD+ |
MAX1482ESD+T | 20µA, 1/8-Unit-Load, Slew-Rate-Limited, RS-485 Transceivers, 14-SOIC_N-150_MIL, 14 Pins, -40 to 85C | Analog Devices Inc | MAX1482CSD+T vs MAX1482ESD+T |
MAX1482ESD+ | 20µA, 1/8-Unit-Load, Slew-Rate-Limited, RS-485 Transceivers, 14-SOIC_N-150_MIL, 14 Pins, -40 to 85C | Analog Devices Inc | MAX1482CSD+T vs MAX1482ESD+ |
MAX1482CSD-T | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO14, 0.150 INCH, MS-012AB, SOP-14 | Maxim Integrated Products | MAX1482CSD+T vs MAX1482CSD-T |
MAX1482ESD+T | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO14, 0.150 INCH, LEAD FREE, MS-012AB, SOP-14 | Maxim Integrated Products | MAX1482CSD+T vs MAX1482ESD+T |