Part Details for MAX1482CPD by Rochester Electronics LLC
Overview of MAX1482CPD by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX1482CPD
MAX1482CPD CAD Models
MAX1482CPD Part Data Attributes:
|
MAX1482CPD
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MAX1482CPD
Rochester Electronics LLC
LINE TRANSCEIVER, PDIP14, 0.300 INCH, PLASTIC, MS-001AC, DIP-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, MS-001AC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
Additional Feature | COMMON I/O; 1 RECEIVER ACTIVE UNDER SHUTDOWN; TRISTATABLE RECEIVER | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.05 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 240 | |
Receive Delay-Max | 2250 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 4.572 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Transmit Delay-Max | 2000 ns | |
Width | 7.62 mm |
Alternate Parts for MAX1482CPD
This table gives cross-reference parts and alternative options found for MAX1482CPD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1482CPD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1482EPD | LINE TRANSCEIVER, PDIP14, 0.300 INCH, PLASTIC, MS-001AC, DIP-14 | Rochester Electronics LLC | MAX1482CPD vs MAX1482EPD |
MAX1482CPD+ | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDIP14, 0.300 INCH, LEAD FREE, PLASTIC, MS-001AC, DIP-14 | Maxim Integrated Products | MAX1482CPD vs MAX1482CPD+ |
MAX1482EPD+ | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDIP14, 0.300 INCH, LEAD FREE, PLASTIC, MS-001AC, DIP-14 | Maxim Integrated Products | MAX1482CPD vs MAX1482EPD+ |
MAX1482EPD | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDIP14, 0.300 INCH, PLASTIC, MS-001AC, DIP-14 | Maxim Integrated Products | MAX1482CPD vs MAX1482EPD |