Part Details for MAX14821EWA+T by Maxim Integrated Products
Overview of MAX14821EWA+T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX14821EWA+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX14821EWA+T-ND
|
DigiKey | IC TRANSCEIVER 1/1 25WLP Min Qty: 2500 Lead time: 27 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.7375 | Buy Now |
Part Details for MAX14821EWA+T
MAX14821EWA+T CAD Models
MAX14821EWA+T Part Data Attributes
|
MAX14821EWA+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX14821EWA+T
Maxim Integrated Products
Line Transceiver, 1 Driver, BICMOS, PBGA25,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
Differential Output | NO | |
Driver Number of Bits | 1 | |
Interface IC Type | LINE TRANSCEIVER | |
JESD-30 Code | S-PBGA-B25 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 25 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Low Current-Max | 0.005 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA25,5X5,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 2000 ns | |
Supply Current-Max | 2.5 mA | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM |