Part Details for MAX14821EWA+ by Maxim Integrated Products
Overview of MAX14821EWA+ by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX14821EWA+
MAX14821EWA+ CAD Models
MAX14821EWA+ Part Data Attributes
|
MAX14821EWA+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX14821EWA+
Maxim Integrated Products
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PBGA25, 2.50 X 2.50 MM, ROHS COMPLIANT, WLP-25
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | BGA | |
Package Description | VFBGA, BGA25,5X5,20 | |
Pin Count | 25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 1 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | S-PBGA-B25 | |
JESD-609 Code | e1 | |
Length | 2.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 25 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Low Current-Max | 0.005 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA25,5X5,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 2000 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 0.69 mm | |
Supply Current-Max | 2.5 mA | |
Supply Voltage-Max | 36 V | |
Supply Voltage-Min | 9 V | |
Supply Voltage-Nom | 24 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 5000 ns | |
Width | 2.5 mm |