-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra Compact Octal 3L / Quad 5L Pulser with T/R Switches and Beamforming Capability, 156-WLCSP-N/A, 156 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX14813EWX+T
|
Mouser Electronics | RF Front End Octal 3 Level Ultrasound Pulser with Be RoHS: Compliant | 0 |
|
$56.0400 | Order Now |
|
Analog Devices Inc | Octal 3 Level Ultrasound Pulse Min Qty: 2000 Package Multiple: 1 | 0 |
|
$44.2300 / $53.1625 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX14813EWX+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX14813EWX+T
Analog Devices Inc
Ultra Compact Octal 3L / Quad 5L Pulser with T/R Switches and Beamforming Capability, 156-WLCSP-N/A, 156 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 156-WLCSP-N/A | |
Pin Count | 156 | |
Manufacturer Package Code | 156-WLCSP-N/A | |
Date Of Intro | 2019-11-25 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | INTERFACE CIRCUIT | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Tin/Silver/Copper/Nickel (Sn/Ag/Cu/Ni) | |
Time@Peak Reflow Temperature-Max (s) | 30 |