There are no models available for this part yet.
Overview of MAX1480EAEPI by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for MAX1480EAEPI by Maxim Integrated Products
Part Data Attributes for MAX1480EAEPI by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
DIP
|
Package Description
|
PLASTIC, DIP-28
|
Pin Count
|
28
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Differential Output
|
YES
|
Driver Number of Bits
|
1
|
Interface IC Type
|
LINE TRANSCEIVER
|
Interface Standard
|
EIA-422; EIA-485
|
JESD-30 Code
|
R-PDIP-T28
|
JESD-609 Code
|
e0
|
Length
|
36.83 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
28
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Out Swing-Min
|
1.5 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP28,.6
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
245
|
Qualification Status
|
Not Qualified
|
Receive Delay-Max
|
|
Receiver Number of Bits
|
1
|
Seated Height-Max
|
5.08 mm
|
Supply Current-Max
|
120 mA
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
15.24 mm
|
Alternate Parts for MAX1480EAEPI
This table gives cross-reference parts and alternative options found for MAX1480EAEPI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1480EAEPI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1480EACPI+ | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDIP28, PLASTIC, DIP-28 | Maxim Integrated Products | MAX1480EAEPI vs MAX1480EACPI+ |
MAX1480EACPI+ | ±15kV ESD-Protected, Isolated RS-485/RS-422 Data Interfaces, 28-PDIP-600_MIL, 28 Pins, 0 to 70C | Analog Devices Inc | MAX1480EAEPI vs MAX1480EACPI+ |
MAX1480EACPI | LINE TRANSCEIVER, PDIP28, PLASTIC, DIP-28 | Rochester Electronics LLC | MAX1480EAEPI vs MAX1480EACPI |
Related Parts for MAX1480EAEPI
-
ATXMEGA384C3-AUMicrocontrollers
-
MAX1480EACPILine Driver or Receivers
-
MAX1104EUAOther Analog ICs
-
MAX1300AEUG+Analog to Digital Converters
-
LTC3414IFESwitching Regulator or Controllers
-
OPA211AIDOperational Amplifiers
-
DAC7760IPWPDigital to Analog Converters
-
E-L9823013TRPeripheral Drivers
-
LM25056PSQE/NOPBPower Management Circuits