MAX14784EASD+T
Description: Full-Duplex, ±35kV ESD-Protected, RS-485 Transceivers for High-Speed Communication, 14-SOIC_N-150_MIL, 14 Pins, -40 to 125C

Overview of MAX14784EASD+T by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Healthcare Energy and Power Systems Renewable Energy Automotive

Price & Stock for MAX14784EASD+T by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 700-MAX14784EASD+T
Mouser Electronics RS-485 Interface IC Full-Duplex, 35kV ESD-Protected, RS-485 Transceivers for High-Speed Communication RoHS: Compliant 0
  • 2,500 $3.6800
$3.6800 Order Now
Analog Devices Inc Full duplex, +/-35KV ESD-Prote Min Qty: 2500 Package Multiple: 1 0
  • 1,000 $3.1800
  • 2,500 $3.6764
$3.1800 / $3.6764 Buy Now

CAD Models for MAX14784EASD+T by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MAX14784EASD+T by Analog Devices Inc

MAX14784EASD+T
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Part Package Code
14-SOIC_N-150_MIL
Pin Count
14
Manufacturer Package Code
14-SOIC_N-150_MIL
Date Of Intro
2014-01-07
Samacsys Manufacturer
Analog Devices
Differential Output
YES
Driver Number of Bits
1
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Out Swing-Min
1.5 V
Output Low Current-Max
0.001 A
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Receive Delay-Max
200 ns
Supply Current-Max
4 mA
Surface Mount
YES
Technology
BICMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. MAX14784EASD+T
    Analog Devices Inc
    Full-Duplex, ±35kV ESD-Protected, RS-485 Transceivers for High-Speed Communication, 14-SOIC_N-150_MIL, 14 Pins, -40 to 125C
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX14784EASD+T by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX14784EASD+T by Analog Devices Inc

  • Please alert me when MAX14784EASD+T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MAX14784EASD+T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX14784EASD+T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MAX14784EASD+T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX14784EASD+T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX14784EASD+T by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: