Part Details for MAX14594EEWL+T by Analog Devices Inc
Overview of MAX14594EEWL+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Entertainment and Gaming
Communication and Networking
Automotive
Price & Stock for MAX14594EEWL+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX14594EEWL+T
|
Mouser Electronics | Analog Switch ICs High-Density, 5V Capable DPDT Analog Switches RoHS: Compliant | 798 |
|
$3.5200 / $6.9800 | Buy Now |
|
Analog Devices Inc | High-Density, 5V Capable DPDT Min Qty: 1 Package Multiple: 1 | 399 |
|
$2.3250 / $6.2000 | Buy Now |
Part Details for MAX14594EEWL+T
MAX14594EEWL+T CAD Models
MAX14594EEWL+T Part Data Attributes
|
MAX14594EEWL+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX14594EEWL+T
Analog Devices Inc
High-Density, ±5V Capable DPDT Analog Switches, 9-WLCSP-N/A, 9 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 9-WLCSP-N/A | |
Package Description | WLP-9 | |
Pin Count | 9 | |
Manufacturer Package Code | 9-WLCSP-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2012-07-17 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | DPDT | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | -5.5 V | |
JESD-30 Code | S-PBGA-B9 | |
Length | 1.26 mm | |
Moisture Sensitivity Level | 1 | |
Normal Position | NC | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 9 | |
Off-state Isolation-Nom | 60 dB | |
On-state Resistance Match-Nom | 0.005 Ω | |
On-state Resistance-Max (Ron) | 0.38 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | COMMON OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA9,3X3,16 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.69 mm | |
Supply Current-Max (Isup) | 0.06 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.6 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 2250000 ns | |
Switch-on Time-Max | 10000000 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper/Nickel (Sn/Ag/Cu/Ni) | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.26 mm |