Part Details for MAX13486EELA+T by Maxim Integrated Products
Overview of MAX13486EELA+T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX13486EELA+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
175-MAX13486EELA+TCT-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8DFN Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1638 In Stock |
|
$2.5250 / $6.4500 | Buy Now |
Part Details for MAX13486EELA+T
MAX13486EELA+T CAD Models
MAX13486EELA+T Part Data Attributes
|
MAX13486EELA+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX13486EELA+T
Maxim Integrated Products
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, 2 X 2 MM, 0.80 MM HEIGHT, LEAD FREE, MICRO DFN-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DFN | |
Package Description | 2 X 2 MM, 0.80 MM HEIGHT, LEAD FREE, MICRO DFN-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | RS-485; RS-422 | |
JESD-30 Code | S-XDSO-N8 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 1.5 V | |
Output Low Current-Max | 0.001 A | |
Package Body Material | UNSPECIFIED | |
Package Code | VSON | |
Package Equivalence Code | SOLCC8,.08,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 80 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 4.5 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | GOLD NICKEL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 1000 ns | |
Width | 2 mm |
Alternate Parts for MAX13486EELA+T
This table gives cross-reference parts and alternative options found for MAX13486EELA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX13486EELA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX13486EELA+ | Analog Devices Inc | Check for Price | Half-Duplex RS-485/RS-422 Transceivers in µDFN, 8-LFCSP-2X2X0.75, 8 Pins, -40 to 85C | MAX13486EELA+T vs MAX13486EELA+ |
MAX13486EELA+T | Analog Devices Inc | Check for Price | Half-Duplex RS-485/RS-422 Transceivers in µDFN, 8-LFCSP-2X2X0.75, 8 Pins, -40 to 85C | MAX13486EELA+T vs MAX13486EELA+T |
MAX3394EETA+T | Analog Devices Inc | $3.3538 | ±15kV ESD-Protected, High-Drive Current, Dual-/Quad-/Octal-Level Translators with Speed-Up Circuitry, 8-LFCSP-3X3X0.75, 8 Pins, -40 to 85C | MAX13486EELA+T vs MAX3394EETA+T |
MAX13486EESA+T | Analog Devices Inc | Check for Price | Half-Duplex RS-485/RS-422 Transceivers in µDFN, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | MAX13486EELA+T vs MAX13486EESA+T |
MAX13485EESA+T | Analog Devices Inc | Check for Price | Half-Duplex RS-485/RS-422 Transceivers in µDFN, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | MAX13486EELA+T vs MAX13485EESA+T |
MAX13486EESA+ | Analog Devices Inc | Check for Price | Half-Duplex RS-485/RS-422 Transceivers in µDFN, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | MAX13486EELA+T vs MAX13486EESA+ |
MAX13485EELA+ | Maxim Integrated Products | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, 2 X 2 MM, 0.80 MM HEIGHT, LEAD FREE, MICRO DFN-8 | MAX13486EELA+T vs MAX13485EELA+ |
MAX13485EESA+ | Analog Devices Inc | Check for Price | Half-Duplex RS-485/RS-422 Transceivers in µDFN, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | MAX13486EELA+T vs MAX13485EESA+ |
MAX13485EELA+T | Maxim Integrated Products | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, 2 X 2 MM, 0.80 MM HEIGHT, LEAD FREE, MICRO DFN-8 | MAX13486EELA+T vs MAX13485EELA+T |
MAX13485EELA+ | Analog Devices Inc | Check for Price | Half-Duplex RS-485/RS-422 Transceivers in µDFN, 8-LFCSP-2X2X0.75, 8 Pins, -40 to 85C | MAX13486EELA+T vs MAX13485EELA+ |