-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Automotive, Audio Line Drivers with I<sup>2</sup>C Control and Diagnostic, 28-TSSOP_4.4_EP-4.4_MM, 28 Pins, -40 to 105C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX13326GUI/V
|
Mouser Electronics | Audio Amplifiers Dual Automotive, Audio Line Drivers with I C Control and Diagnostic RoHS: Compliant | 33 |
|
$6.1000 / $9.4200 | Buy Now |
|
Analog Devices Inc | Dual Automotive, Audio Line Dr Package Multiple: 1 | 1750 |
|
$4.4500 / $10.9200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX13326GUI/V+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX13326GUI/V+
Analog Devices Inc
Dual Automotive, Audio Line Drivers with I<sup>2</sup>C Control and Diagnostic, 28-TSSOP_4.4_EP-4.4_MM, 28 Pins, -40 to 105C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 28-TSSOP_4.4_EP-4.4_MM | |
Package Description | ROHS COMPLIANT, TSSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | 28-TSSOP_4.4_EP-4.4_MM | |
Reach Compliance Code | compliant | |
Date Of Intro | 2010-02-11 | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | YES | |
Driver Number of Bits | 2 | |
Interface IC Type | LINE TRANSCEIVER | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 8.4 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Supply Voltage-Nom | 14.4 V | |
Surface Mount | YES | |
Technology | BCDMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for MAX13326GUI/V+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX13326GUI/V+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX13326GUI/V+ | Line Transceiver, 2 Driver, BCDMOS, PDSO28, ROHS COMPLIANT, TSSOP-28 | Maxim Integrated Products | MAX13326GUI/V+ vs MAX13326GUI/V+ |