MAX13080EESD+
Description: +5.0V, ±15kV ESD-Protected, Fail-Safe, Hot-Swap, RS-485/RS-422 Transceivers, 14-SOIC_N-150_MIL, 14 Pins, -40 to 85C

Overview of MAX13080EESD+ by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Healthcare Telecommunications

Price & Stock for MAX13080EESD+ by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 700-MAX13080EESD
Mouser Electronics RS-422/RS-485 Interface IC +5.0V, +/-15kV ESD-Protected, Fail-Safe, H RoHS: Compliant 348
  • 1 $4.4400
  • 10 $4.0200
  • 50 $3.8200
  • 100 $3.3200
  • 250 $3.2800
$3.2800 / $4.4400 Buy Now
Analog Devices Inc +5.0V, ±15kV ESD-Protected, Fa Min Qty: 1 Package Multiple: 1 4126
  • 1 $4.4400
  • 10 $4.0150
  • 100 $3.3238
  • 250 $3.2875
  • 1,000 $3.1400
$3.1400 / $4.4400 Buy Now

CAD Models for MAX13080EESD+ by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MAX13080EESD+ by Analog Devices Inc

MAX13080EESD+
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
14-SOIC_N-150_MIL
Package Description
0.150 INCH, ROHS COMPLIANT, MS-012AB, SOIC-14
Pin Count
14
Manufacturer Package Code
14-SOIC_N-150_MIL
Reach Compliance Code
compliant
Date Of Intro
2005-02-18
Samacsys Manufacturer
Analog Devices
Differential Output
YES
Driver Number of Bits
1
Input Characteristics
DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
Interface Standard
EIA-422; EIA-485
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e3
Length
8.65 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Out Swing-Min
2 V
Output Low Current-Max
0.001 A
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Receive Delay-Max
200 ns
Receiver Number of Bits
1
Seated Height-Max
1.75 mm
Supply Current-Max
1.8 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transmit Delay-Max
1800 ns
Width
3.9 mm
Want to compare parts?
  1. MAX13080EESD+
    Analog Devices Inc
    +5.0V, ±15kV ESD-Protected, Fail-Safe, Hot-Swap, RS-485/RS-422 Transceivers, 14-SOIC_N-150_MIL, 14 Pins, -40 to 85C
    VS

Alternate Parts for MAX13080EESD+

This table gives cross-reference parts and alternative options found for MAX13080EESD+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX13080EESD+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX13080EESD+T +5.0V, ±15kV ESD-Protected, Fail-Safe, Hot-Swap, RS-485/RS-422 Transceivers, 14-SOIC_N-150_MIL, 14 Pins, -40 to 85C Analog Devices Inc MAX13080EESD+ vs MAX13080EESD+T
MAX13080ECSD+ Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO14, 0.150 INCH, ROHS COMPLIANT, MS-012AB, SOIC-14 Maxim Integrated Products MAX13080EESD+ vs MAX13080ECSD+
MAX13080ECSD Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO14, 0.150 INCH, MS-012AB, SOIC-14 Maxim Integrated Products MAX13080EESD+ vs MAX13080ECSD
MAX13080EESD+T Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO14, 0.150 INCH, MS-012AB, SOIC-14 Maxim Integrated Products MAX13080EESD+ vs MAX13080EESD+T
MAX13080ECSD+T +5.0V, ±15kV ESD-Protected, Fail-Safe, Hot-Swap, RS-485/RS-422 Transceivers, 14-SOIC_N-150_MIL, 14 Pins, 0 to 70C Analog Devices Inc MAX13080EESD+ vs MAX13080ECSD+T
MAX13080EESD Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO14, 0.150 INCH, MS-012AB, SOIC-14 Maxim Integrated Products MAX13080EESD+ vs MAX13080EESD
MAX13080ECSD+ +5.0V, ±15kV ESD-Protected, Fail-Safe, Hot-Swap, RS-485/RS-422 Transceivers, 14-SOIC_N-150_MIL, 14 Pins, 0 to 70C Analog Devices Inc MAX13080EESD+ vs MAX13080ECSD+
Part Number Description Manufacturer Compare
MAX13080ECSD+ Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO14, 0.150 INCH, ROHS COMPLIANT, MS-012AB, SOIC-14 Maxim Integrated Products MAX13080EESD+ vs MAX13080ECSD+
MAX13080EESD+T +5.0V, ±15kV ESD-Protected, Fail-Safe, Hot-Swap, RS-485/RS-422 Transceivers, 14-SOIC_N-150_MIL, 14 Pins, -40 to 85C Analog Devices Inc MAX13080EESD+ vs MAX13080EESD+T
MAX13080ECSD+T +5.0V, ±15kV ESD-Protected, Fail-Safe, Hot-Swap, RS-485/RS-422 Transceivers, 14-SOIC_N-150_MIL, 14 Pins, 0 to 70C Analog Devices Inc MAX13080EESD+ vs MAX13080ECSD+T
MAX13080ECSD+ +5.0V, ±15kV ESD-Protected, Fail-Safe, Hot-Swap, RS-485/RS-422 Transceivers, 14-SOIC_N-150_MIL, 14 Pins, 0 to 70C Analog Devices Inc MAX13080EESD+ vs MAX13080ECSD+
MAX13080EESD+T Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO14, 0.150 INCH, MS-012AB, SOIC-14 Maxim Integrated Products MAX13080EESD+ vs MAX13080EESD+T
MAX13080EESD Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO14, 0.150 INCH, MS-012AB, SOIC-14 Maxim Integrated Products MAX13080EESD+ vs MAX13080EESD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX13080EESD+ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX13080EESD+ by Analog Devices Inc

  • Please alert me when MAX13080EESD+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MAX13080EESD+ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX13080EESD+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MAX13080EESD+ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX13080EESD+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX13080EESD+ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: