Drivers And Interfaces
MAX13043EEBC+T
Description: Interface Circuit, BICMOS, PBGA12, 1.54 X 2.12 MM, LEAD FREE, UCSP-12

Overview of MAX13043EEBC+T by Maxim Integrated Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Telecommunications Automotive Robotics and Drones

Price & Stock for MAX13043EEBC+T by Maxim Integrated Products

Part # Manufacturer Description Stock Price Buy
Rochester Electronics MAX13043 1.62V To 3.6V Improved High-Speed LLT ' RoHS: Compliant Status: Obsolete Min Qty: 1 12500
  • 1 $2.2800
  • 25 $2.2300
  • 100 $2.1400
  • 500 $2.0500
  • 1,000 $1.9300
$1.9300 / $2.2800 Buy Now

CAD Models for MAX13043EEBC+T by Maxim Integrated Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAX13043EEBC+T by Maxim Integrated Products

MAX13043EEBC+T
Maxim Integrated Products
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
BGA
Package Description
VFBGA, BGA12,3X4,20
Pin Count
12
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Interface IC Type
INTERFACE CIRCUIT
JESD-30 Code
R-PBGA-B12
JESD-609 Code
e1
Length
2.12 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
12
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
VFBGA
Package Equivalence Code
BGA12,3X4,20
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
0.67 mm
Supply Voltage-Max
3.2 V
Supply Voltage-Min
1.62 V
Supply Voltage-Nom
1.8 V
Supply Voltage1-Max
3.6 V
Supply Voltage1-Min
2.2 V
Supply Voltage1-Nom
3.3 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
0.5 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
1.54 mm
Want to compare parts?
  1. MAX13043EEBC+T
    Maxim Integrated Products
    Interface Circuit, BICMOS, PBGA12, 1.54 X 2.12 MM, LEAD FREE, UCSP-12
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX13043EEBC+T by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX13043EEBC+T by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of MAX13043EEBC+T would you like to use for your alert(s)?
  • Please alert me when MAX13043EEBC+T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX13043EEBC+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX13043EEBC+T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX13043EEBC+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX13043EEBC+T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX13043EEBC+T by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: