MAX11600EKA+T
Description: 2.7V to 3.6V and 4.5V to 5.5V, Low-Power, 4-/8-/12-Channel, 2-Wire Serial 8-Bit ADCs, 8-SOT_23-N/A, 8 Pins, -40 to 85C

Overview of MAX11600EKA+T by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for MAX11600EKA+T by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 700-MAX11600EKAT
Mouser Electronics Analog to Digital Converters - ADC 2.7V to 3.6V and 4.5V to 5.5V, Low-Power RoHS: Compliant 2288
  • 1 $3.4700
  • 10 $2.3400
  • 100 $1.9600
  • 250 $1.7600
  • 500 $1.6400
  • 1,000 $1.5300
  • 2,500 $1.4600
$1.4600 / $3.4700 Buy Now
Analog Devices Inc 2.7V to 3.6V and 4.5V to 5.5V, Min Qty: 1 Package Multiple: 1 24108
  • 1 $4.1400
  • 10 $2.7320
  • 25 $2.3652
  • 100 $1.9538
  • 250 $1.7538
  • 500 $1.6318
  • 1,000 $1.5304
  • 2,500 $1.4223
  • 5,000 $1.3565
$1.3565 / $4.1400 Buy Now

CAD Models for MAX11600EKA+T by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MAX11600EKA+T by Analog Devices Inc

MAX11600EKA+T
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Part Package Code
8-SOT_23-N/A
Pin Count
8
Manufacturer Package Code
8-SOT_23-N/A
Date Of Intro
2009-05-23
Samacsys Manufacturer
Analog Devices
Analog Input Voltage-Max
2.75 V
Analog Input Voltage-Min
-2.75 V
Conversion Time-Max
6.1 µs
Converter Type
D/A CONVERTER
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e4
Length
2.9 mm
Linearity Error-Max (EL)
0.3906%
Moisture Sensitivity Level
1
Number of Analog In Channels
4
Number of Bits
8
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Bit Code
2'S COMPLEMENT BINARY
Output Format
SERIAL
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
TSSOP8,.1
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Sample Rate
0.188 MHz
Sample and Hold / Track and Hold
TRACK
Seated Height-Max
1.45 mm
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
1.625 mm
Want to compare parts?
  1. MAX11600EKA+T
    Analog Devices Inc
    2.7V to 3.6V and 4.5V to 5.5V, Low-Power, 4-/8-/12-Channel, 2-Wire Serial 8-Bit ADCs, 8-SOT_23-N/A, 8 Pins, -40 to 85C
    VS

Alternate Parts for MAX11600EKA+T

This table gives cross-reference parts and alternative options found for MAX11600EKA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX11600EKA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX11600EKA+ 2.7V to 3.6V and 4.5V to 5.5V, Low-Power, 4-/8-/12-Channel, 2-Wire Serial 8-Bit ADCs, 8-SOT_23-N/A, 8 Pins, -40 to 85C Analog Devices Inc MAX11600EKA+T vs MAX11600EKA+
MAX11600EKA+ ADC, Successive Approximation, 8-Bit, 1 Func, 4 Channel, Serial Access, BICMOS, PDSO8, ROHS COMPLIANT, SOT-23, 8 PIN Maxim Integrated Products MAX11600EKA+T vs MAX11600EKA+
MAX11600EKA+T D/A Converter, 8-Bit, 1 Func, 4 Channel, Serial Access, BICMOS, PDSO8, ROHS COMPLIANT, SOT-23, 8 PIN Maxim Integrated Products MAX11600EKA+T vs MAX11600EKA+T
Part Number Description Manufacturer Compare
MAX11600EKA+ 2.7V to 3.6V and 4.5V to 5.5V, Low-Power, 4-/8-/12-Channel, 2-Wire Serial 8-Bit ADCs, 8-SOT_23-N/A, 8 Pins, -40 to 85C Analog Devices Inc MAX11600EKA+T vs MAX11600EKA+
MAX11600EKA+ ADC, Successive Approximation, 8-Bit, 1 Func, 4 Channel, Serial Access, BICMOS, PDSO8, ROHS COMPLIANT, SOT-23, 8 PIN Maxim Integrated Products MAX11600EKA+T vs MAX11600EKA+

Related Parts for MAX11600EKA+T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX11600EKA+T by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX11600EKA+T by Analog Devices Inc

Select Manufacturer
Which Manufacturer of MAX11600EKA+T would you like to use for your alert(s)?
  • Please alert me when MAX11600EKA+T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX11600EKA+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX11600EKA+T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX11600EKA+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX11600EKA+T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX11600EKA+T by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: