Part Details for MAX11600EKA+T by Maxim Integrated Products
Results Overview of MAX11600EKA+T by Maxim Integrated Products
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX11600EKA+T Information
MAX11600EKA+T by Maxim Integrated Products is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for MAX11600EKA+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC1385
|
Newark | Adc, Quad, Sar, 8Bit, 188Ksps, Sot-23-8, Resolution (Bits):8Bit, Sampling Rate:188Ksps, Input Cha... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 29 |
|
$0.4760 | Buy Now |
DISTI #
MAX11600EKA+TCT-ND
|
DigiKey | IC ADC 8BIT SAR SOT23-8 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7498 In Stock |
|
$1.5125 / $4.4500 | Buy Now |
|
Velocity Electronics | Our Stock | 5000 |
|
RFQ | |
|
LCSC | 8-bit 4.5V5.5V 76kHz I2C SOT-23-8 Analog to Digital Converters (ADC) ROHS | 3 |
|
$1.1533 / $1.4528 | Buy Now |
|
Vyrian | Converters | 6121 |
|
RFQ |
Part Details for MAX11600EKA+T
MAX11600EKA+T CAD Models
MAX11600EKA+T Part Data Attributes
|
MAX11600EKA+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX11600EKA+T
Maxim Integrated Products
D/A Converter, 8-Bit, 1 Func, 4 Channel, Serial Access, BICMOS, PDSO8, ROHS COMPLIANT, SOT-23, 8 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, SOT-23, 8 PIN | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 2.75 V | |
Analog Input Voltage-Min | -2.75 V | |
Conversion Time-Max | 6.1 µs | |
Converter Type | D/A CONVERTER | |
JESD-30 Code | R-PDSO-G8 | |
Length | 2.9 mm | |
Linearity Error-Max (EL) | 0.3906% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 4 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSSOP8,.1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.188 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL GOLD PALLADIUM | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for MAX11600EKA+T
This table gives cross-reference parts and alternative options found for MAX11600EKA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX11600EKA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX11600EKA+T | Analog Devices Inc | Check for Price | 2.7V to 3.6V and 4.5V to 5.5V, Low-Power, 4-/8-/12-Channel, 2-Wire Serial 8-Bit ADCs, 8-SOT_23-N/A, 8 Pins, -40 to 85C | MAX11600EKA+T vs MAX11600EKA+T |
MAX11600EKA+ | Maxim Integrated Products | Check for Price | ADC, Successive Approximation, 8-Bit, 1 Func, 4 Channel, Serial Access, BICMOS, PDSO8, ROHS COMPLIANT, SOT-23, 8 PIN | MAX11600EKA+T vs MAX11600EKA+ |