There are no models available for this part yet.
Overview of MAT01GH by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 1 cross )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MAT01GH by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MAT01GH-ND
|
DigiKey | TRANS 2NPN 45V 0.025A TO78-6 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | ||
Analog Devices Inc | MATCHED MONOLITHIC DUAL N Min Qty: 1 Package Multiple: 1 | 1995 |
|
$26.7800 / $43.8300 | Buy Now | ||
Bristol Electronics | 6 |
|
RFQ | ||||
Quest Components | Bipolar Junction Transistor, Pair, NPN Type, TO-78 | 1 |
|
$20.6774 / $22.1544 | Buy Now | ||
Component Electronics, Inc | IN STOCK SHIP TODAY | 8 |
|
$10.0000 / $15.3800 | Buy Now | ||
Perfect Parts Corporation | 47 |
|
RFQ |
CAD Models for MAT01GH by Analog Devices Inc
Part Data Attributes for MAT01GH by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
CYLINDRICAL, O-MBCY-W6
|
Pin Count
|
6
|
Manufacturer Package Code
|
H-6
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.21.00.95
|
Additional Feature
|
LOW NOISE
|
Case Connection
|
SUBSTRATE
|
Collector Current-Max (IC)
|
0.025 A
|
Collector-Emitter Voltage-Max
|
45 V
|
Configuration
|
SEPARATE, 2 ELEMENTS
|
DC Current Gain-Min (hFE)
|
250
|
JEDEC-95 Code
|
TO-78
|
JESD-30 Code
|
O-MBCY-W6
|
JESD-609 Code
|
e0
|
Number of Elements
|
2
|
Number of Terminals
|
6
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
METAL
|
Package Shape
|
ROUND
|
Package Style
|
CYLINDRICAL
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Polarity/Channel Type
|
NPN
|
Power Dissipation Ambient-Max
|
1.8 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
WIRE
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
450 MHz
|
VCEsat-Max
|
0.25 V
|
Alternate Parts for MAT01GH
This table gives cross-reference parts and alternative options found for MAT01GH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAT01GH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAT01GHZ | Matched Monolithic Dual Transistor | Analog Devices Inc | MAT01GH vs MAT01GHZ |
Related Parts for MAT01GH
-
MAT01GHZSmall Signal Bipolar Transistors
-
MBR1H100SFT3GRectifier Diodes
-
EEEFK1E220RFixed Capacitors
-
IPB108N15N3GATMA1Power Field-Effect Transistors
-
VN10KMSmall Signal Field-Effect Transistors
-
Y112120K0000T9RFixed Resistors
-
ESD5Z5.0T5GTransient Suppressors
-
BZX84C12LT1GZener Diodes
-
C8051F040-GQMicrocontrollers