Part Details for MAT01AHZ by Rochester Electronics LLC
Overview of MAT01AHZ by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAT01AHZ
MAT01AHZ CAD Models
MAT01AHZ Part Data Attributes
|
MAT01AHZ
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MAT01AHZ
Rochester Electronics LLC
25mA, 45V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-78, METAL CAN, H06A, 6 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | TO-78 | |
Package Description | METAL CAN, H06A, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
Additional Feature | LOW NOISE | |
Case Connection | SUBSTRATE | |
Collector Current-Max (IC) | 0.025 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 500 | |
JEDEC-95 Code | TO-78 | |
JESD-30 Code | O-MBCY-W6 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | NOT APPLICABLE | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT APPLICABLE | |
Polarity/Channel Type | NPN | |
Qualification Status | COMMERCIAL | |
Surface Mount | NO | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT APPLICABLE | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 450 MHz |
Alternate Parts for MAT01AHZ
This table gives cross-reference parts and alternative options found for MAT01AHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAT01AHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAT01AH | 25mA, 45V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-78, METAL CAN, H06A, 6 PIN | Rochester Electronics LLC | MAT01AHZ vs MAT01AH |
MAT-02AH | 20mA, 40V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-78 | Rochester Electronics LLC | MAT01AHZ vs MAT-02AH |
MAT-01GH | TRANSISTOR 25 mA, 45 V, 2 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-78, BIP General Purpose Small Signal | Analog Devices Inc | MAT01AHZ vs MAT-01GH |
MAT-01AH | TRANSISTOR 25 mA, 45 V, 2 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-78, BIP General Purpose Small Signal | Analog Devices Inc | MAT01AHZ vs MAT-01AH |
MAT01GHZ | 25mA, 45V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-78, METAL CAN, H06A, 6 PIN | Rochester Electronics LLC | MAT01AHZ vs MAT01GHZ |
MAT-01AH | 25mA, 45V, 2 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-78 | Rochester Electronics LLC | MAT01AHZ vs MAT-01AH |