MASWSS0181TR-3000
Description: IC,RF SWITCH,SINGLE,SPDT,GAAS,TSOP,6PIN,PLASTIC

Overview of MASWSS0181TR-3000 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MASWSS0181TR-3000 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
Perfect Parts Corporation   28
RFQ

CAD Models for MASWSS0181TR-3000 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MASWSS0181TR-3000 by TE Connectivity

MASWSS0181TR-3000
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
TYCO ELECTRONICS M/A-COM
Reach Compliance Code
unknown
Additional Feature
HIGH RELIABILITY
Characteristic Impedance
50 Ω
Construction
COMPONENT
Input Power-Max (CW)
38.06 dBm
Insertion Loss-Max
0.65 dB
JESD-609 Code
e3
Operating Frequency-Max
3000 MHz
Operating Frequency-Min
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
RF/Microwave Device Type
DIVERSITY SWITCH
Terminal Finish
Matte Tin (Sn)
Want to compare parts?
  1. MASWSS0181TR-3000
    TE Connectivity
    IC,RF SWITCH,SINGLE,SPDT,GAAS,TSOP,6PIN,PLASTIC
    VS

Alternate Parts for MASWSS0181TR-3000

This table gives cross-reference parts and alternative options found for MASWSS0181TR-3000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MASWSS0181TR-3000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MASWSS0181 IC,RF SWITCH,SINGLE,SPDT,GAAS,TSOP,6PIN,PLASTIC TE Connectivity MASWSS0181TR-3000 vs MASWSS0181
MASWSS0181TR Diversity Switch, 0MHz Min, 3000MHz Max, 1 Func, 0.65dB Insertion Loss-Max, GAAS, MO-178AB, SOT-26, 6 PIN MACOM MASWSS0181TR-3000 vs MASWSS0181TR
MASWSS0181 Diversity Switch, 0MHz Min, 3000MHz Max, 1 Func, 0.65dB Insertion Loss-Max, GAAS, MO-178AB, SOT-26, 6 PIN MACOM MASWSS0181TR-3000 vs MASWSS0181
MASWSS0006 SPDT, 3000MHz Max, 1 Func, 0.75dB Insertion Loss-Max, GAAS, MACOM MASWSS0181TR-3000 vs MASWSS0006
MASWSS0006TR SPDT, 3000MHz Max, 1 Func, 0.75dB Insertion Loss-Max, GAAS, MACOM MASWSS0181TR-3000 vs MASWSS0006TR
MASWSS0181TR-3000 Diversity Switch, 0MHz Min, 3000MHz Max, 1 Func, 0.65dB Insertion Loss-Max, GAAS, MO-178AB, SOT-26, 6 PIN MACOM MASWSS0181TR-3000 vs MASWSS0181TR-3000
Part Number Description Manufacturer Compare
MASWSS0006TR SPDT, 3000MHz Max, 1 Func, 0.75dB Insertion Loss-Max, GAAS, MACOM MASWSS0181TR-3000 vs MASWSS0006TR
MASWSS0181 IC,RF SWITCH,SINGLE,SPDT,GAAS,TSOP,6PIN,PLASTIC TE Connectivity MASWSS0181TR-3000 vs MASWSS0181
MASWSS0181TR-3000 Diversity Switch, 0MHz Min, 3000MHz Max, 1 Func, 0.65dB Insertion Loss-Max, GAAS, MO-178AB, SOT-26, 6 PIN MACOM MASWSS0181TR-3000 vs MASWSS0181TR-3000
MASWSS0181 Diversity Switch, 0MHz Min, 3000MHz Max, 1 Func, 0.65dB Insertion Loss-Max, GAAS, MO-178AB, SOT-26, 6 PIN MACOM MASWSS0181TR-3000 vs MASWSS0181
MASWSS0181TR IC,RF SWITCH,SINGLE,SPDT,GAAS,TSOP,6PIN,PLASTIC TE Connectivity MASWSS0181TR-3000 vs MASWSS0181TR
MASWSS0181TR Diversity Switch, 0MHz Min, 3000MHz Max, 1 Func, 0.65dB Insertion Loss-Max, GAAS, MO-178AB, SOT-26, 6 PIN MACOM MASWSS0181TR-3000 vs MASWSS0181TR

Related Parts for MASWSS0181TR-3000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MASWSS0181TR-3000 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MASWSS0181TR-3000 by TE Connectivity

  • Please alert me when MASWSS0181TR-3000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MASWSS0181TR-3000 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MASWSS0181TR-3000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MASWSS0181TR-3000 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MASWSS0181TR-3000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MASWSS0181TR-3000 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: