Part Details for MASWSS0181TR-3000 by MACOM
Overview of MASWSS0181TR-3000 by MACOM
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MASWSS0181TR-3000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-1389-1-ND
|
DigiKey | IC RF SWITCH SPDT 3GHZ SOT26 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1761 In Stock |
|
$1.1948 / $2.7100 | Buy Now |
DISTI #
937-MASWSS0181TR3
|
Mouser Electronics | RF Switch ICs DC-3GHz SPDT IL .4dB @ 2GHz RoHS: Compliant | 8263 |
|
$1.2200 / $2.6500 | Buy Now |
DISTI #
77929661
|
Verical | RF Switch SPDT 0MHz to 3GHz 16dB 6-Pin SOT-26 T/R RoHS: Compliant Min Qty: 21 Package Multiple: 1 Date Code: 1934 | Americas - 3000 |
|
$2.5000 | Buy Now |
DISTI #
21815114
|
Verical | RF Switch SPDT 0MHz to 3GHz 16dB 6-Pin SOT-26 T/R RoHS: Compliant Min Qty: 21 Package Multiple: 1 Date Code: 1702 | Americas - 310 |
|
$2.5000 | Buy Now |
|
Quest Components | 0 MHZ - 3000 MHZ RF/MICROWAVE DIVERSITY SWITCH, 0.65 DB INSERTION LOSS | 1476 |
|
$1.4250 / $3.8000 | Buy Now |
DISTI #
MASWSS0181
|
Richardson RFPD | RF AND MICROWAVE SWITCH RoHS: Compliant Min Qty: 1 | 310 |
|
$2.5000 | Buy Now |
DISTI #
MASWSS0181TR
|
Richardson RFPD | RF AND MICROWAVE SWITCH RoHS: Compliant Min Qty: 1 | 3000 |
|
$2.5000 | Buy Now |
|
Chip1Cloud | GaAs SPDT 2.5 V High Power Switch DC - 3.0 GHz | IC RF SWITCH SPDT 3GHZ SOT26 | 946 |
|
RFQ |
Part Details for MASWSS0181TR-3000
MASWSS0181TR-3000 CAD Models
MASWSS0181TR-3000 Part Data Attributes
|
MASWSS0181TR-3000
MACOM
Buy Now
Datasheet
|
Compare Parts:
MASWSS0181TR-3000
MACOM
Diversity Switch, 0MHz Min, 3000MHz Max, 1 Func, 0.65dB Insertion Loss-Max, GAAS, MO-178AB, SOT-26, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | TSOP6,.11,37 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | MACOM | |
Additional Feature | HIGH ISOLATION | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 37.99 dBm | |
Insertion Loss-Max | 0.65 dB | |
Isolation-Min | 23 dB | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
On Time-Nom | 0.06 µs | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSOP6,.11,37 | |
Power Supplies | 2.5 V | |
RF/Microwave Device Type | DIVERSITY SWITCH | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Matte Tin (Sn) | |
VSWR-Max | 1.22 |
Alternate Parts for MASWSS0181TR-3000
This table gives cross-reference parts and alternative options found for MASWSS0181TR-3000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MASWSS0181TR-3000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MASWSS0181TR | Diversity Switch, 0MHz Min, 3000MHz Max, 1 Func, 0.65dB Insertion Loss-Max, GAAS, MO-178AB, SOT-26, 6 PIN | MACOM | MASWSS0181TR-3000 vs MASWSS0181TR |
MASWSS0181 | Diversity Switch, 0MHz Min, 3000MHz Max, 1 Func, 0.65dB Insertion Loss-Max, GAAS, MO-178AB, SOT-26, 6 PIN | MACOM | MASWSS0181TR-3000 vs MASWSS0181 |
MASWSS0006 | SPDT, 3000MHz Max, 1 Func, 0.75dB Insertion Loss-Max, GAAS, | MACOM | MASWSS0181TR-3000 vs MASWSS0006 |
MASWSS0181TR-3000 | IC,RF SWITCH,SINGLE,SPDT,GAAS,TSOP,6PIN,PLASTIC | TE Connectivity | MASWSS0181TR-3000 vs MASWSS0181TR-3000 |