Part Details for MASMLJ100ATR by Microsemi Corporation
Overview of MASMLJ100ATR by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MASMLJ100ATR
MASMLJ100ATR CAD Models
MASMLJ100ATR Part Data Attributes
|
MASMLJ100ATR
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MASMLJ100ATR
Microsemi Corporation
3000W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, PLASTIC PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-214AB | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | TR, 7 INCH: 750 | |
Breakdown Voltage-Max | 123 V | |
Breakdown Voltage-Min | 111 V | |
Breakdown Voltage-Nom | 117 V | |
Clamping Voltage-Max | 162 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 3000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.61 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for MASMLJ100ATR
This table gives cross-reference parts and alternative options found for MASMLJ100ATR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MASMLJ100ATR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMLJ100A | Trans Voltage Suppressor Diode, 3000W, 100V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMCJ, 2 PIN | Micro Commercial Components | MASMLJ100ATR vs SMLJ100A |
SMLJ100A | Trans Voltage Suppressor Diode, 3000W, 100V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | MDE Semiconductor Inc | MASMLJ100ATR vs SMLJ100A |
SMDJ100AHV7G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | MASMLJ100ATR vs SMDJ100AHV7G |
3.0SMCJ100 | Trans Voltage Suppressor Diode, 3000W, 100V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | MDE Semiconductor Inc | MASMLJ100ATR vs 3.0SMCJ100 |
SMLJ100AE3 | Trans Voltage Suppressor Diode, 3000W, 100V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | MASMLJ100ATR vs SMLJ100AE3 |
SMLJ100A-TP | Trans Voltage Suppressor Diode, 3000W, 100V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | Micro Commercial Components | MASMLJ100ATR vs SMLJ100A-TP |
SMLJ100E3 | Trans Voltage Suppressor Diode, 3000W, 100V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | MASMLJ100ATR vs SMLJ100E3 |
MASMLJ100 | Trans Voltage Suppressor Diode, 3000W, 100V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | Microsemi Corporation | MASMLJ100ATR vs MASMLJ100 |
SMLJ100A | Trans Voltage Suppressor Diode, 3000W, 100V V(RWM), Unidirectional, 1 Element, Silicon | International Semiconductor Inc | MASMLJ100ATR vs SMLJ100A |
SMLJ100A | Trans Voltage Suppressor Diode, 3000W, 100V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | Microsemi Corporation | MASMLJ100ATR vs SMLJ100A |