Part Details for MASMBJ12AE3 by Microchip Technology Inc
Overview of MASMBJ12AE3 by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MASMBJ12AE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ8594
|
Newark | Tvs 12V 5% 600W Uni Smbj (Do-214Aa) Rohs Compliant: Yes |Microchip MASMBJ12AE3 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3800 / $4.5400 | Buy Now |
DISTI #
1086-5459-ND
|
DigiKey | TVS DIODE 12VWM 19.9VC SMBJ Min Qty: 200 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.5400 | Buy Now |
DISTI #
MASMBJ12AE3
|
Avnet Americas | Diode TVS Single Uni-Dir 12V 600W 2-Pin DO-214AA - Bulk (Alt: MASMBJ12AE3) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$4.3800 / $4.9000 | Buy Now |
DISTI #
494-MASMBJ12AE3
|
Mouser Electronics | ESD Suppressors / TVS Diodes Uni-Directional TVS _ SMBJ (DO-214AA) RoHS: Compliant | 0 |
|
$4.5400 | Order Now |
DISTI #
MASMBJ12AE3
|
Microchip Technology Inc | Uni-Directional TVS _ SMBJ (DO-214AA), Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$4.1300 / $4.9000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 1 | 0 |
|
$4.5500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$4.8000 / $7.0000 | Buy Now | |
DISTI #
MASMBJ12AE3
|
Avnet Americas | Diode TVS Single Uni-Dir 12V 600W 2-Pin DO-214AA - Bulk (Alt: MASMBJ12AE3) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$4.3800 / $4.9000 | Buy Now |
|
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 71 Package Multiple: 1 | 0 |
|
$4.2700 / $5.1500 | Buy Now |
|
Master Electronics | 0 |
|
$4.8000 / $7.0000 | Buy Now |
Part Details for MASMBJ12AE3
MASMBJ12AE3 CAD Models
MASMBJ12AE3 Part Data Attributes:
|
MASMBJ12AE3
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MASMBJ12AE3
Microchip Technology Inc
Trans Voltage Suppressor Diode, 600W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SMBJ, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 40 Weeks | |
Breakdown Voltage-Max | 14.7 V | |
Breakdown Voltage-Min | 13.3 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.38 W | |
Reference Standard | IEC-61000-4-2, 4-4, 4-5; MIL-19500 | |
Rep Pk Reverse Voltage-Max | 12 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for MASMBJ12AE3
This table gives cross-reference parts and alternative options found for MASMBJ12AE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MASMBJ12AE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ12AT3 | Trans Voltage Suppressor Diode, 600W, Unidirectional, 1 Element, Silicon, DO-214AA, | Littelfuse Inc | MASMBJ12AE3 vs SMBJ12AT3 |
SMBJ12A | Trans Voltage Suppressor Diode, 600W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, | General Instrument Corp | MASMBJ12AE3 vs SMBJ12A |
SMBJ12A-13 | Trans Voltage Suppressor Diode, 600W, 12V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | Diodes Incorporated | MASMBJ12AE3 vs SMBJ12A-13 |
SMBJ12A | Trans Voltage Suppressor Diode, 600W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | MASMBJ12AE3 vs SMBJ12A |
SMBJ12ATRTB | Trans Voltage Suppressor Diode, 600W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Fagor Electrónica | MASMBJ12AE3 vs SMBJ12ATRTB |
SMBJ12A | Trans Voltage Suppressor Diode, 600W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | DB Lectro Inc | MASMBJ12AE3 vs SMBJ12A |
SMBJ12A-E3/52 | Trans Voltage Suppressor Diode, 600W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | MASMBJ12AE3 vs SMBJ12A-E3/52 |
MXLSMBJ12A | Trans Voltage Suppressor Diode, 600W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA | Microchip Technology Inc | MASMBJ12AE3 vs MXLSMBJ12A |
MSMBJ12AE3/TR | Trans Voltage Suppressor Diode, 600W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA | Microchip Technology Inc | MASMBJ12AE3 vs MSMBJ12AE3/TR |
SMBJ12A | Trans Voltage Suppressor Diode, 600W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | Vishay Semiconductors | MASMBJ12AE3 vs SMBJ12A |