Part Details for MAS5101CL by Dynex Semiconductor
Overview of MAS5101CL by Dynex Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Aerospace and Defense
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Communication and Networking
Part Details for MAS5101CL
MAS5101CL CAD Models
MAS5101CL Part Data Attributes
|
MAS5101CL
Dynex Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MAS5101CL
Dynex Semiconductor
Standard SRAM, 256X4, 130ns, CMOS, CDIP22
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GEC PLESSEY SEMICONDUCTORS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 130 ns | |
I/O Type | SEPARATE | |
JESD-30 Code | R-CDIP-T22 | |
Length | 27.94 mm | |
Memory Density | 1024 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 22 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 256X4 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP22,.4 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.715 mm | |
Standby Current-Max | 0.00075 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.015 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for MAS5101CL
This table gives cross-reference parts and alternative options found for MAS5101CL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAS5101CL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM91L01A/DMC | Standard SRAM, 256X4, 500ns, MOS, CDIP22, HERMETIC SEALED, CERAMIC, DIP-22 | AMD | MAS5101CL vs AM91L01A/DMC |
P4C422-15PMB | Standard SRAM, 256X4, 15ns, CMOS, PDIP22, 0.400 INCH, PLASTIC, DIP-22 | Pyramid Semiconductor Corporation | MAS5101CL vs P4C422-15PMB |
CY7C122-35PC | Standard SRAM, 256X4, 35ns, CMOS, PDIP22, 0.400 INCH, PLASTIC, DIP-22 | Cypress Semiconductor | MAS5101CL vs CY7C122-35PC |
P4C422-10PC | Standard SRAM, 256X4, 10ns, CMOS, PDIP22, 0.400 INCH, PLASTIC, DIP-22 | Pyramid Semiconductor Corporation | MAS5101CL vs P4C422-10PC |
MCM93422APC | 256X4 STANDARD SRAM, 35ns, PDIP22, 0.400 INCH, PLASTIC, DIP-22 | Motorola Mobility LLC | MAS5101CL vs MCM93422APC |
5962-8859501WX | Standard SRAM, 256X4, 35ns, NMOS, 1.111 X 0.420 INCH, 0.225 INCH HEIGHT, DIP-22 | AMD | MAS5101CL vs 5962-8859501WX |
AM93L422A/DMC | Standard SRAM, 256X4, 55ns, TTL, CDIP22, HERMETIC SEALED, CERAMIC, DIP-22 | AMD | MAS5101CL vs AM93L422A/DMC |
AM9122-35PC | Standard SRAM, 256X4, 35ns, NMOS, PDIP22, PLASTIC, DIP-22 | AMD | MAS5101CL vs AM9122-35PC |
VS12G422TDC-6 | Cache SRAM, 256X4, 6ns, MOS, CDIP22, 0.400 INCH, SIDE BRAZED, CERAMIC, DIP-22 | Vitesse Semiconductor Corporation | MAS5101CL vs VS12G422TDC-6 |
AM91L01CDCB | Standard SRAM, 256X4, 300ns, MOS, CDIP22, HERMETIC SEALED, CERAMIC, DIP-22 | AMD | MAS5101CL vs AM91L01CDCB |