MART100KP54CA
Description: Transient Suppressor,

Overview of MART100KP54CA by MDE Semiconductor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for MART100KP54CA by MDE Semiconductor Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 3811-MART100KP54CA-ND
DigiKey TVS DIODE BP 54VRWM 106.0VC Min Qty: 100 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT 1000
In Stock
  • 100 $28.5000
$28.5000 Buy Now

CAD Models for MART100KP54CA by MDE Semiconductor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MART100KP54CA by MDE Semiconductor Inc

MART100KP54CA
MDE Semiconductor Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MDE SEMICONDUCTOR INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
EXCELLENT CLAMPING CAPABILITY; PRSM-MIN
Breakdown Voltage-Min
60.3 V
Case Connection
ISOLATED
Clamping Voltage-Max
106 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
O-PALF-W2
Non-rep Peak Rev Power Dis-Max
100000 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Polarity
BIDIRECTIONAL
Power Dissipation-Max
8 W
Reference Standard
MIL-STD-750
Rep Pk Reverse Voltage-Max
54 V
Reverse Current-Max
20 µA
Reverse Test Voltage
54 V
Surface Mount
NO
Technology
AVALANCHE
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. MART100KP54CA
    MDE Semiconductor Inc
    Transient Suppressor,
    VS

Alternate Parts for MART100KP54CA

This table gives cross-reference parts and alternative options found for MART100KP54CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MART100KP54CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MART100KP54CA Trans Voltage Suppressor Diode, 100000W, 54V V(RWM), Bidirectional, 1 Element, Silicon Microchip Technology Inc MART100KP54CA vs MART100KP54CA

Related Parts for MART100KP54CA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MART100KP54CA by MDE Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MART100KP54CA by MDE Semiconductor Inc

Select Manufacturer
Which Manufacturer of MART100KP54CA would you like to use for your alert(s)?
  • Please alert me when MART100KP54CA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MART100KP54CA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MART100KP54CA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MART100KP54CA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MART100KP54CA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MART100KP54CA by MDE Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: